StarTech.com N6PAT100CMORS Cat6 Ethernet Cable, UTP, 1 m, Orange Low Smoke Zero Halogen
- RS Stock No.:
- 756-726
- Mfr. Part No.:
- N6PAT100CMORS
- Manufacturer:
- StarTech.com
Image representative of range
Subtotal (1 unit)*
€11.28
(exc. VAT)
€13.87
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.28 |
*price indicative
- RS Stock No.:
- 756-726
- Mfr. Part No.:
- N6PAT100CMORS
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| Series | N6PAT100CMORS | |
| LAN Category | Cat6 | |
| Cable Length | 1m | |
| Shield Type | UTP | |
| Conductor Type | Stranded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Orange | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 60°C | |
| Fire Behaviour | Low Smoke Zero Halogen | |
| Standards/Approvals | RoHS | |
| Cable CSA | 28AWG | |
| Conductor Material | Copper | |
| Outside Diameter | 3.6mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
Series N6PAT100CMORS | ||
LAN Category Cat6 | ||
Cable Length 1m | ||
Shield Type UTP | ||
Conductor Type Stranded | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Orange | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 60°C | ||
Fire Behaviour Low Smoke Zero Halogen | ||
Standards/Approvals RoHS | ||
Cable CSA 28AWG | ||
Conductor Material Copper | ||
Outside Diameter 3.6mm | ||
- COO (Country of Origin):
- PH
StarTech Ethernet Cable, 1m Cable Length, Orange Jacket - N6PAT100CMORS
This stranded Cat6 ethernet cable provides a reliable network connection for industrial and commercial systems operating within controlled temperature ranges. It combines a flexible copper conductor with a thin-profile jacket for straightforward patching in crowded panels and cable trays. The product is suitable where low halogen emissions and minimal smoke are required for indoor installations.
Features and Benefits:
• 28AWG stranded conductor for enhanced Flex and repeated movement
• UTP construction to support balanced signal transmission
• Low Smoke Zero Halogen jacket reduces toxic emissions during fire
• 3.6mm outer diameter for Compact patching in dense installations
• 1m length for short-range patching and equipment interconnects
• UTP construction to support balanced signal transmission
• Low Smoke Zero Halogen jacket reduces toxic emissions during fire
• 3.6mm outer diameter for Compact patching in dense installations
• 1m length for short-range patching and equipment interconnects
Applications
• Suitable for patch panels and switch-to-equipment links in control rooms
• Ideal for cabling within machinery enclosures requiring flexible leads
• Used for short runs between I/O modules in automation racks
• Can be used for temporary network connections during on-site testing
• Ideal for cabling within machinery enclosures requiring flexible leads
• Used for short runs between I/O modules in automation racks
• Can be used for temporary network connections during on-site testing
What conductor material is used and how does it affect connectivity?
The cable uses stranded copper conductors, which increase flexibility for frequent movement while maintaining electrical continuity suited to Cat6 performance.
How does the jacket type influence installation safety?
The Low Smoke Zero Halogen outer sheath minimises smoke density and corrosive gases in the event of a fire, improving visibility and reducing component damage risk.
What shielding arrangement is implemented and why?
It employs an unshielded twisted pair (UTP) design to provide balanced signalling with lower cost and simpler terminations where electromagnetic interference is moderate.
What environmental temperature range is acceptable for operation?
The cable is specified for use between 10°C and 60°C, making it appropriate for most indoor plant and equipment room conditions.
Are there any regulatory approvals relevant to environmental directives?
It is RoHS compliant, indicating restriction of certain hazardous substances in its materials.
Related links
- StarTech.com N6PAT7MORS Cat6 Ethernet Cable 7 m, Orange Low Smoke Zero Halogen
- StarTech.com N6PAT15MORS Cat6 Ethernet Cable 15 m, Orange Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 3 m, Orange Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- StarTech.com N6PAT5MORS Cat6 Ethernet Cable 4.9 m, Orange Low Smoke Zero Halogen
- StarTech.com N6PAT150CMORS Cat6 Ethernet Cable 1.5 m, Orange Low Smoke Zero Halogen
- StarTech.com N6PAT200CMORS Cat6 Ethernet Cable 2 m, Orange Low Smoke Zero Halogen
- StarTech.com N6PAT10MORS Cat6 Ethernet Cable 10 m, Orange Low Smoke Zero Halogen
- StarTech.com N6PA Cat6 Ethernet Cable 0.3 m, Orange Low Smoke Zero Halogen (LSZH) Cross Linked
