StarTech.com N6PAT200CMORS Cat6 Ethernet Cable, UTP, 2 m, Orange Low Smoke Zero Halogen
- RS Stock No.:
- 756-656
- Mfr. Part No.:
- N6PAT200CMORS
- Manufacturer:
- StarTech.com
Image representative of range
Subtotal (1 unit)*
€12.84
(exc. VAT)
€15.79
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €12.84 |
*price indicative
- RS Stock No.:
- 756-656
- Mfr. Part No.:
- N6PAT200CMORS
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Series | N6PAT200CMORS | |
| Product Type | Ethernet Cable | |
| Cable Length | 2m | |
| LAN Category | Cat6 | |
| Shield Type | UTP | |
| Conductor Type | Stranded | |
| Jacket Colour | Orange | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Low Smoke Zero Halogen | |
| Cable CSA | 28AWG | |
| Outside Diameter | 3.6mm | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Series N6PAT200CMORS | ||
Product Type Ethernet Cable | ||
Cable Length 2m | ||
LAN Category Cat6 | ||
Shield Type UTP | ||
Conductor Type Stranded | ||
Jacket Colour Orange | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour Low Smoke Zero Halogen | ||
Cable CSA 28AWG | ||
Outside Diameter 3.6mm | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- PH
StarTech Ethernet Cable, 2m Cable Length, Orange Jacket - N6PAT200CMORS
This Ethernet cable provides a straightforward solution for network connectivity in environments where reduced toxic emissions during fire are required. It is a Cat6 UTP lead with stranded copper conductors, designed to link networking equipment over a short distance while maintaining compatibility with standard Cat6 installations. The bright Orange jacket aids Visual identification in dense cabling environments.
Features and Benefits:
• 28 AWG stranded conductor ensures flexible cable routing
• Low smoke zero halogen jacket minimises harmful fumes
• Unshielded twisted pair construction supports typical Cat6 performance
• Operating temperature range 10°C to 60°C suits controlled spaces
• RoHS compliance confirms restricted substance adherence
• 3.6mm outside diameter enables high-density cable management
• Low smoke zero halogen jacket minimises harmful fumes
• Unshielded twisted pair construction supports typical Cat6 performance
• Operating temperature range 10°C to 60°C suits controlled spaces
• RoHS compliance confirms restricted substance adherence
• 3.6mm outside diameter enables high-density cable management
Applications
• Suitable for patching racks in data halls requiring LSZH materials
• Ideal for temporary network runs in automation test benches
• Used for interconnecting equipment in electronics laboratories
• Can be used for wiring within control cabinets where space is limited
• Ideal for temporary network runs in automation test benches
• Used for interconnecting equipment in electronics laboratories
• Can be used for wiring within control cabinets where space is limited
What conductor material is used and how does it affect connections?
The cable uses copper conductors which provide good electrical conductivity for signal transmission and solder-free terminations at typical RJ45 jacks.
How does the jacket material impact installation in enclosed spaces?
The low smoke zero halogen outer sheath reduces corrosive and toxic gases if exposed to heat, making it appropriate for installations where occupant safety and equipment protection are priorities.
Is this cable suitable for frequent re-routing during maintenance?
Yes, the stranded conductor construction delivers greater flexibility than solid cores, reducing fatigue when the cable is bent or moved regularly.
What environmental conditions will this cable tolerate during operation?
It is specified for use between 10°C and 60°C, so it should be deployed in indoor or climate-controlled industrial settings within that temperature band.
Related links
- StarTech.com N6PAT15MORS Cat6 Ethernet Cable 15 m, Orange Low Smoke Zero Halogen
- StarTech.com N6PAT150CMORS Cat6 Ethernet Cable 1.5 m, Orange Low Smoke Zero Halogen
- StarTech.com N6PAT10MORS Cat6 Ethernet Cable 10 m, Orange Low Smoke Zero Halogen
- StarTech.com N6PAT7MORS Cat6 Ethernet Cable 7 m, Orange Low Smoke Zero Halogen
- StarTech.com N6PAT100CMORS Cat6 Ethernet Cable 1 m, Orange Low Smoke Zero Halogen
- StarTech.com N6PAT5MORS Cat6 Ethernet Cable 4.9 m, Orange Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 3 m, Orange Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- StarTech.com N6PA Cat6 Ethernet Cable 0.3 m, Orange Low Smoke Zero Halogen (LSZH) Cross Linked
