StarTech.com N6PAT150CMORS Cat6 Ethernet Cable, UTP, 1.5 m, Orange Low Smoke Zero Halogen

Subtotal (1 unit)*

€11.87

(exc. VAT)

€14.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.87

*price indicative

RS Stock No.:
756-675
Mfr. Part No.:
N6PAT150CMORS
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Ethernet Cable

Series

N6PAT150CMORS

LAN Category

Cat6

Cable Length

1.5m

Shield Type

UTP

Conductor Type

Stranded

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Orange

Minimum Operating Temperature

10°C

Maximum Operating Temperature

60°C

Fire Behaviour

Low Smoke Zero Halogen

Cable CSA

28AWG

Standards/Approvals

RoHS

Conductor Material

Copper

Outside Diameter

3.6mm

COO (Country of Origin):
PH

StarTech Ethernet Cable, 1.5m Cable Length, Orange Jacket - N6PAT150CMORS


This ethernet cable provides network connectivity for industrial and commercial systems where reduced halogen emissions are required. It is a Cat6 UTP patch lead designed for patching and point-to-point connections in installations that demand a flexible conductor and visible cable identification, supplied in a distinctive Orange sheath.

Features and Benefits:


• 28AWG stranded conductors deliver high-flex performance
• Cat6 category supports bandwidth requirements for modern networks
• Low Smoke Zero Halogen sheath reduces toxic fumes in enclosures
• UTP construction minimises cost while maintaining signal integrity
• 3.6mm outside diameter eases routing in dense cable pathways
• Operational range from 10 °C to 60 °C allows varied site deployment

Applications


• Suitable for industrial automation control cabinet patching
• Ideal for electronics bench testing and temporary set‑ups
• Used with network switches in electrical distribution rooms
• Can be used for mechanical system diagnostics and data logging
• Suitable for visible cable runs where colour coding is required

What conductor material is used and how does it affect connectivity?


The conductors are copper, providing reliable electrical conductivity and consistent signal transmission for ethernet links.

How does the cable’s construction influence installation flexibility?


The stranded conductor format increases bend tolerance and reduces fatigue for frequent movements and rerouting.

What environmental constraints affect cable selection on site?


The sheath limits toxic smoke and halogen release, making it appropriate for enclosed spaces with personnel present and for areas with ventilation concerns.

Is this cable compatible with standard Cat6 ports and connectors?


Yes, its Cat6 UTP design matches standard RJ45 interfaces and typical Cat6 channel configurations.

Are there regulatory approvals relevant to deployment decisions?


The cable carries RoHS approval, indicating restriction of certain hazardous substances in the construction.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy