StarTech.com N6PAT200CMYLS Cat6 Ethernet Cable, UTP, 2 m, Yellow Low Smoke Zero Halogen
- RS Stock No.:
- 756-631
- Mfr. Part No.:
- N6PAT200CMYLS
- Manufacturer:
- StarTech.com
Image representative of range
Subtotal (1 unit)*
€12.84
(exc. VAT)
€15.79
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.84 |
*price indicative
- RS Stock No.:
- 756-631
- Mfr. Part No.:
- N6PAT200CMYLS
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| Series | N6PAT200CMYLS | |
| Cable Length | 2m | |
| LAN Category | Cat6 | |
| Shield Type | UTP | |
| Conductor Type | Stranded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Yellow | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Low Smoke Zero Halogen | |
| Cable CSA | 28AWG | |
| Outside Diameter | 3.6mm | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
Series N6PAT200CMYLS | ||
Cable Length 2m | ||
LAN Category Cat6 | ||
Shield Type UTP | ||
Conductor Type Stranded | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Yellow | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour Low Smoke Zero Halogen | ||
Cable CSA 28AWG | ||
Outside Diameter 3.6mm | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- PH
StarTech Ethernet Cable, 2m Cable Length, Yellow Jacket - N6PAT200CMYLS
This ethernet cable provides a slim, flexible connection for network patching within industrial and commercial installations. Designed for unshielded data transmission, it links equipment in structured cabling systems while meeting low-emission fire-safety requirements and operating across a defined temperature range.
Features and Benefits:
• Cat6 performance for higher bandwidth applications
• 28AWG stranded conductors for enhanced flexing capability
• Low Smoke Zero Halogen jacket reduces harmful emissions
• Unshielded topology for straightforward installation in patching environments
• 3.6mm outside diameter for Compact routing in cable trays
• RoHS compliance supporting regulated material selection
• 28AWG stranded conductors for enhanced flexing capability
• Low Smoke Zero Halogen jacket reduces harmful emissions
• Unshielded topology for straightforward installation in patching environments
• 3.6mm outside diameter for Compact routing in cable trays
• RoHS compliance supporting regulated material selection
Applications
• Suitable for connecting automation controllers to network switches
• Ideal for wiring test benches in electronics workshops
• Used for temporary plant-floor network extension during maintenance
• Can be used for linking field terminals to Ethernet gateways
• Suitable for Compact cabinet and conduit routing in electrical panels
• Ideal for wiring test benches in electronics workshops
• Used for temporary plant-floor network extension during maintenance
• Can be used for linking field terminals to Ethernet gateways
• Suitable for Compact cabinet and conduit routing in electrical panels
What conductor type does it use and why does that matter?
It uses stranded copper conductors which provide greater flexibility and fatigue resistance compared with solid wire, aiding frequent movement or re-routing.
How does the cable cope with elevated site temperatures?
The cable is specified to function between 10°C and 60°C, allowing use in many controlled industrial spaces without thermal degradation within that range.
Is the cable suitable for environments requiring low fire toxicity?
Yes, the outer jacket is Low Smoke Zero Halogen, which minimises smoke density and halogen release in a fire scenario.
What cable construction affects electromagnetic handling?
The unshielded twisted-pair design (UTP) relies on pair geometry rather than screening to manage crosstalk, making it appropriate where external interference is limited.
How long is the supplied lead and what colour is the jacket?
The cable is supplied as a 2m lead and is finished in yellow for easy Visual identification.
Related links
- StarTech.com N6PAT10MYLS Cat6 Ethernet Cable 10 m, Yellow Low Smoke Zero Halogen
- StarTech.com N6PAT15MYLS Cat6 Ethernet Cable 15 m, Yellow Low Smoke Zero Halogen
- StarTech.com N6PAT50CMYLS Cat6 Ethernet Cable 0.5 m, Yellow Low Smoke Zero Halogen
- StarTech.com N6PAT100CMYLS Cat6 Ethernet Cable 1 m, Yellow Low Smoke Zero Halogen
- StarTech.com N6PAT5MYLS Cat6 Ethernet Cable 4.9 m, Yellow Low Smoke Zero Halogen
- StarTech.com N6PAT7MYLS Cat6 Ethernet Cable 7 m, Yellow Low Smoke Zero Halogen
- StarTech.com N6PA Cat6 Ethernet Cable 0.3 m, Yellow Low Smoke Zero Halogen (LSZH) Cross Linked
- StarTech.com Cat6 Ethernet Cable 1.5 m, Yellow Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
