StarTech.com N6PAT50CMYLS Cat6 Ethernet Cable, UTP, 500 mm, Yellow Low Smoke Zero Halogen
- RS Stock No.:
- 756-737
- Mfr. Part No.:
- N6PAT50CMYLS
- Manufacturer:
- StarTech.com
Image representative of range
Subtotal (1 unit)*
€10.20
(exc. VAT)
€12.55
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.20 |
*price indicative
- RS Stock No.:
- 756-737
- Mfr. Part No.:
- N6PAT50CMYLS
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Series | N6PAT50CMYLS | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6 | |
| Cable Length | 500mm | |
| Shield Type | UTP | |
| Conductor Type | Stranded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Yellow | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Low Smoke Zero Halogen | |
| Cable CSA | 28AWG | |
| Conductor Material | Copper | |
| Outside Diameter | 3.6mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Series N6PAT50CMYLS | ||
Product Type Ethernet Cable | ||
LAN Category Cat6 | ||
Cable Length 500mm | ||
Shield Type UTP | ||
Conductor Type Stranded | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Yellow | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour Low Smoke Zero Halogen | ||
Cable CSA 28AWG | ||
Conductor Material Copper | ||
Outside Diameter 3.6mm | ||
- COO (Country of Origin):
- PH
StarTech Ethernet Cable, 0.5m Cable Length, Yellow Jacket - N6PAT50CMYLS
This ethernet cable provides a short, flexible network connection for professional environments, intended for linking equipment where a Compact patch lead is needed. It uses Category6 performance and an unshielded design to support typical data‑networking tasks in industrial and technical settings, while its low‑smoke zero‑halogen outer material reduces harmful emissions in enclosed spaces.
Features and Benefits:
• Stranded copper conductors enable repeated flexing without failure
• 28AWG conductors offer a balance of flexibility and conductivity
• 0.5m length minimises cable slack in dense racks and panels
• 3.6mm outside diameter allows neater routing in confined areas
• Low smoke zero halogen jacket reduces toxic emissions during fire
• UTP construction lowers susceptibility to handling‑induced stress
• 28AWG conductors offer a balance of flexibility and conductivity
• 0.5m length minimises cable slack in dense racks and panels
• 3.6mm outside diameter allows neater routing in confined areas
• Low smoke zero halogen jacket reduces toxic emissions during fire
• UTP construction lowers susceptibility to handling‑induced stress
Applications
• Suitable for short links between PLCs and switches in control cabinets
• Ideal for temporary test setups on electronics benches
• Used with patch panels in Compact telecommunications enclosures
• Can be used for workstation connections in electrical workshops
• Ideal for temporary test setups on electronics benches
• Used with patch panels in Compact telecommunications enclosures
• Can be used for workstation connections in electrical workshops
What temperature range is acceptable for use?
It is rated to operate between 10°C and 60°C, making it suitable for typical indoor industrial and laboratory conditions.
What materials are used for the conductors and outer jacket?
Conductors are copper in a stranded format and the jacket is a low‑smoke zero‑halogen compound to limit hazardous emissions.
Is the cable acceptable for environments with fire‑behaviour concerns?
The jackets low‑smoke zero‑halogen specification means reduced smoke and corrosive gas output compared with standard PVC during combustion.
Does the cable meet environmental substance restrictions?
It complies with RoHS requirements restricting certain hazardous substances in its components.
Related links
- StarTech.com N6PAT50CMGNS Cat6 Ethernet Cable 0.5 m, Green Low Smoke Zero Halogen
- StarTech.com N6PAT10MYLS Cat6 Ethernet Cable 10 m, Yellow Low Smoke Zero Halogen
- StarTech.com N6PAT15MYLS Cat6 Ethernet Cable 15 m, Yellow Low Smoke Zero Halogen
- StarTech.com N6PAT200CMYLS Cat6 Ethernet Cable 2 m, Yellow Low Smoke Zero Halogen
- StarTech.com N6PAT100CMYLS Cat6 Ethernet Cable 1 m, Yellow Low Smoke Zero Halogen
- StarTech.com N6PAT5MYLS Cat6 Ethernet Cable 4.9 m, Yellow Low Smoke Zero Halogen
- StarTech.com N6PAT7MYLS Cat6 Ethernet Cable 7 m, Yellow Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 1.5 m, Yellow Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
