StarTech.com N6PAT100CMYLS Cat6 Ethernet Cable, UTP, 1 m, Yellow Low Smoke Zero Halogen

Image representative of range

Subtotal (1 unit)*

€11.28

(exc. VAT)

€13.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.28

*price indicative

RS Stock No.:
756-735
Mfr. Part No.:
N6PAT100CMYLS
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Ethernet Cable

Series

N6PAT100CMYLS

LAN Category

Cat6

Cable Length

1m

Shield Type

UTP

Conductor Type

Stranded

Jacket Colour

Yellow

Jacket Material

Low Smoke Zero Halogen

Minimum Operating Temperature

10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Fire Behaviour

Low Smoke Zero Halogen

Cable CSA

28AWG

Conductor Material

Copper

Outside Diameter

3.6mm

COO (Country of Origin):
PH

StarTech Ethernet Cable, 1m Cable Length, Yellow Jacket - N6PAT100CMYLS


This ethernet cable provides a short-range network connection for industrial and commercial installations where low-emission cabling is required. It is a Cat6, unshielded twisted-pair link with a stranded copper conductor designed for flexible patching in equipment racks and enclosures, performing in environments that demand reduced halogen and smoke output.

Features and Benefits:


• Cat6 performance supports higher bandwidths for fast data transfer
• Stranded 28AWG copper enables improved flexibility for routing
• UTP construction reduces parasitic capacitance in short runs
• LSZH jacket limits hazardous fumes in confined spaces
• Rated for 10°C to 60°C operation for stable performance

Applications


• Suitable for patching between switches in data centres
• Ideal for connecting test equipment on factory floors
• Used for temporary network setups in automation panels
• Can be used for interconnecting control cabinets and patch fields

What material provides the conductor’s electrical pathway?


The conductor is composed of copper strands, giving low resistance and flexibility suited to repeated movement.

How does the cable behave in the event of a fire?


The outer sheath is designed to emit minimal smoke and no halogenated gases when exposed to flame, reducing toxic fume risks.

What environmental temperatures are acceptable for use?


It is suitable for continuous operation down to 10°C and up to 60°C without degradation of specified performance.

How is the cable’s construction advantageous for tight routing?


The stranded geometry combined with a 3.6mm outside diameter allows easier bending and dressing in dense cable runs.

Is the product subject to material-restriction standards?


It complies with RoHS restrictions on certain hazardous substances, aligning with regulated material use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy