StarTech.com N6PAT7MGRS Cat6 Ethernet Cable, UTP, 7 m, Grey Low Smoke Zero Halogen

Image representative of range

Subtotal (1 unit)*

€21.01

(exc. VAT)

€25.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€21.01

*price indicative

RS Stock No.:
756-650
Mfr. Part No.:
N6PAT7MGRS
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Ethernet Cable

Series

N6PAT7MGRS

LAN Category

Cat6

Cable Length

7m

Shield Type

UTP

Conductor Type

Stranded

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Grey

Minimum Operating Temperature

10°C

Maximum Operating Temperature

60°C

Fire Behaviour

Low Smoke Zero Halogen

Standards/Approvals

RoHS

Cable CSA

28AWG

Conductor Material

Copper

Outside Diameter

3.6mm

COO (Country of Origin):
PH

StarTech Ethernet Cable, 7m Cable Length, Grey Jacket - N6PAT7MGRS


This ethernet cable provides a flexible network connection for industrial and technical environments, designed for reliable data transmission within wiring systems. It is a Category 6 unshielded twisted pair lead with a flexible stranded conductor, intended for short-range patching and interconnect tasks where reduced smoke and halogen-free materials are required.

Features and Benefits:


• Cat6 performance with stranded conductor for frequent movement
• Low smoke, zero halogen jacket reduces toxic emissions in fires
• 28AWG conductor enables high-flex patching in confined routes
• UTP design minimises bulk for tidy cable management
• Operates across 10°C to 60°C for varied indoor conditions

Applications


• Suitable for automation panel patching and test rigs
• Ideal for connecting network devices in electronics labs
• Used for temporary machine-to-network links in workshops
• Can be used for short runs between racks and switches

What is the cable’s conductor composition and flexibility?


The cores are stranded copper, which increases bend tolerance and makes the lead suited to repeated flexing compared with solid conductors.

How does the jacket material affect onsite safety?


The low smoke, halogen-free outer sheath reduces toxic and corrosive gases released during combustion, improving evacuation and equipment protection.

Is this cable appropriate for tight routing and cable channels?


Its slim 3.6mm outside diameter and unshielded construction allow denser routing and easier dressing through narrow conduits.

What environmental temperatures can it withstand during operation?


It is specified to function between 10°C and 60°C, supporting typical indoor industrial and test-bench conditions.

Does the product meet any regulatory substance standards?


It conforms to RoHS requirements restricting certain hazardous substances in electrical products.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy