Dätwyler Cables 6536 Cat6a Patch cable RJ45 RJ45, 500 mm, Yellow, S/FTP
- RS Stock No.:
- 283-7844
- Distrelec Article No.:
- 125-60-108
- Mfr. Part No.:
- 65360300DY
- Manufacturer:
- Dätwyler Cables
Subtotal (1 unit)*
€13.87
(exc. VAT)
€17.06
(inc. VAT)
In Stock
- 97 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.87 |
*price indicative
- RS Stock No.:
- 283-7844
- Distrelec Article No.:
- 125-60-108
- Mfr. Part No.:
- 65360300DY
- Manufacturer:
- Dätwyler Cables
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dätwyler Cables | |
| Product Type | Patch cable | |
| Series | 6536 | |
| Cable Length | 500mm | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Colour | Yellow | |
| Standards/Approvals | VDE 0482-332-1-2, IEC 60332-1-2, IEC 61935-2:2010 (Cat.6A), EN 60332-1-2, RoHS | |
| Select all | ||
|---|---|---|
Brand Dätwyler Cables | ||
Product Type Patch cable | ||
Series 6536 | ||
Cable Length 500mm | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Colour Yellow | ||
Standards/Approvals VDE 0482-332-1-2, IEC 60332-1-2, IEC 61935-2:2010 (Cat.6A), EN 60332-1-2, RoHS | ||
- COO (Country of Origin):
- CZ
The high-quality patch cable is designed to provide reliable performance and durability. It is ideal for various applications and offers a range of features to meet user's needs.
High-quality construction for durability
Reliable performance for peace of mind
Designed for easy installation and use
Versatile applications for various needs
Compact size for convenient placement
Efficient functionality for optimal performance
Related links
- Dätwyler Cables 6536 Cat6a Patch cable RJ45 RJ45 Red, S/FTP
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Yellow, S/FTP Low Smoke Zero Halogen
- Dätwyler Cables 6536 Cat6a Patch cable RJ45 RJ45 Yellow, S/FTP
- Dätwyler Cables 6536 Cat6a Patch cable RJ45 RJ45 Yellow, S/FTP
- Dätwyler Cables 6536 Cat6a Patch cable RJ45 RJ45 Yellow, S/FTP
- Dätwyler Cables 6535 Cat6a Patch cable RJ45 RJ45 Grey, S/FTP
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Black, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Grey, S/FTP Low Smoke Zero Halogen
