Dätwyler Cables 6536 Cat6a Patch cable RJ45 RJ45, 1 m, Yellow, S/FTP

Subtotal (1 unit)*

€16.54

(exc. VAT)

€20.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 139 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.54

*price indicative

RS Stock No.:
283-7845
Distrelec Article No.:
125-60-119
Mfr. Part No.:
65360800DY
Manufacturer:
Dätwyler Cables
Find similar products by selecting one or more attributes.
Select all

Brand

Dätwyler Cables

Product Type

Patch cable

Series

6536

Cable Length

1m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector Type A

RJ45

Connector Type B

RJ45

Jacket Colour

Yellow

Standards/Approvals

EN 60332-1-2, VDE 0482-332-1-2, IEC 60332-1-2, IEC 11801:2002 / Amd.1:2008 and Amd.2:2010 (Class EA) EN 50173-1:2011 Standard, RoHS, IEC 61935-2:2010 (Cat.6A)

COO (Country of Origin):
CZ
The high-quality patch cable is designed to provide efficient and reliable performance in various applications. With advanced technology and engineering, this patch cable is a must-have for professionals and enthusiasts alike.

Compact design for easy installation

High-quality materials ensure durability and longevity

Precision engineering for accurate and consistent performance

Versatile functionality for diverse applications

Efficient energy consumption for cost-effectiveness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy