Dätwyler Cables 6536 Cat6a Patch cable RJ45 RJ45, 500 mm, Red, S/FTP
- RS Stock No.:
- 283-7852
- Distrelec Article No.:
- 125-60-110
- Mfr. Part No.:
- 65365300DY
- Manufacturer:
- Dätwyler Cables
Subtotal (1 unit)*
€14.57
(exc. VAT)
€17.92
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.57 |
*price indicative
- RS Stock No.:
- 283-7852
- Distrelec Article No.:
- 125-60-110
- Mfr. Part No.:
- 65365300DY
- Manufacturer:
- Dätwyler Cables
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dätwyler Cables | |
| Product Type | Patch cable | |
| Series | 6536 | |
| LAN Category | Cat6a | |
| Cable Length | 500mm | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Colour | Red | |
| Standards/Approvals | EN 60332-1-2, IEC 61935-2:2010, EN 50173-1:2011, VDE 0482-332-1-2, IEC 60332-1-2, RoHS | |
| Select all | ||
|---|---|---|
Brand Dätwyler Cables | ||
Product Type Patch cable | ||
Series 6536 | ||
LAN Category Cat6a | ||
Cable Length 500mm | ||
Terminated/Unterminated Terminated | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Colour Red | ||
Standards/Approvals EN 60332-1-2, IEC 61935-2:2010, EN 50173-1:2011, VDE 0482-332-1-2, IEC 60332-1-2, RoHS | ||
- COO (Country of Origin):
- HU
The high-quality patch cable designed to meet user's technical needs. With advanced features and reliable performance, this patch cable is a must-have for any professional workspace.
Easy to install and use
Durable construction for long-lasting performance
High-quality materials ensure reliability
Compact design for space-saving installation
Multiple connectivity options for versatile use
Related links
- Dätwyler Cables 6536 Cat6a Patch cable RJ45 RJ45 Yellow, S/FTP
- Dätwyler Cables 6536 Cat6a Patch cable RJ45 RJ45 Red, S/FTP
- Dätwyler Cables 6536 Cat6a Patch cable RJ45 RJ45 Red, S/FTP
- Dätwyler Cables 6536 Cat6a Patch cable RJ45 RJ45 Yellow, S/FTP
- Dätwyler Cables 6536 Cat6a Patch cable RJ45 RJ45 Yellow, S/FTP
- Dätwyler Cables 6536 Cat6a Patch cable RJ45 RJ45 Yellow, S/FTP
- Dätwyler Cables 6535 Cat6a Patch cable RJ45 RJ45 Grey, S/FTP
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Black, S/FTP Low Smoke Zero Halogen
