Dätwyler Cables 6536 Cat6a Patch cable RJ45 RJ45, 2 m, Red, S/FTP
- RS Stock No.:
- 283-7855
- Distrelec Article No.:
- 125-60-129
- Mfr. Part No.:
- 65366000DY
- Manufacturer:
- Dätwyler Cables
Subtotal (1 unit)*
€21.61
(exc. VAT)
€26.58
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.61 |
*price indicative
- RS Stock No.:
- 283-7855
- Distrelec Article No.:
- 125-60-129
- Mfr. Part No.:
- 65366000DY
- Manufacturer:
- Dätwyler Cables
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dätwyler Cables | |
| Series | 6536 | |
| Product Type | Patch cable | |
| LAN Category | Cat6a | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Colour | Red | |
| Standards/Approvals | RoHS, IEC 61935-2:2010 (Cat.6A), EN 60332-1-2, IEC 60332-1-2, IEC 11801:2002 / Amd.1:2008 and Amd.2:2010 (Class EA) EN 50173-1:2011 Standard, VDE 0482-332-1-2 | |
| Select all | ||
|---|---|---|
Brand Dätwyler Cables | ||
Series 6536 | ||
Product Type Patch cable | ||
LAN Category Cat6a | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Colour Red | ||
Standards/Approvals RoHS, IEC 61935-2:2010 (Cat.6A), EN 60332-1-2, IEC 60332-1-2, IEC 11801:2002 / Amd.1:2008 and Amd.2:2010 (Class EA) EN 50173-1:2011 Standard, VDE 0482-332-1-2 | ||
- COO (Country of Origin):
- CZ
The high-quality patch cable is designed to provide efficient performance and reliable results. It is perfect for various technical applications, offering a combination of durability and precision.
Advanced technology for accurate measurements
Durable design for long-lasting use
Easy to install and operate
Compact size for convenient placement
Wide range of applications in various industries
Related links
- Dätwyler Cables 6536 Cat6a Patch cable RJ45 RJ45 Red, S/FTP
- Dätwyler Cables 6536 Cat6a Patch cable RJ45 RJ45 Red, S/FTP
- Dätwyler Cables 6536 Cat6a Patch cable RJ45 RJ45 Yellow, S/FTP
- Dätwyler Cables 6536 Cat6a Patch cable RJ45 RJ45 Yellow, S/FTP
- Dätwyler Cables 6536 Cat6a Patch cable RJ45 RJ45 Yellow, S/FTP
- Dätwyler Cables 6536 Cat6a Patch cable RJ45 RJ45 Yellow, S/FTP
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 Red, S/FTP Low Smoke Zero Halogen
- Dätwyler Cables 6535 Cat6a Patch cable RJ45 RJ45 Green, S/FTP
