Dätwyler Cables 6536 Cat6a Patch cable RJ45 RJ45, 1 m, Red, S/FTP

Subtotal (1 unit)*

€18.45

(exc. VAT)

€22.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.45

*price indicative

RS Stock No.:
283-7853
Distrelec Article No.:
125-60-121
Mfr. Part No.:
65365800DY
Manufacturer:
Dätwyler Cables
Find similar products by selecting one or more attributes.
Select all

Brand

Dätwyler Cables

Series

6536

Product Type

Patch cable

Cable Length

1m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector Type A

RJ45

Connector Type B

RJ45

Jacket Colour

Red

Standards/Approvals

EN 60332-1-2, RoHS, IEC 61935-2:2010 (Cat.6A), IEC 60332-1-2, VDE 0482-332-1-2

COO (Country of Origin):
CZ
The high-quality patch cable is a reliable and efficient solution for user's electronic needs. With advanced technology and durable design, it ensures optimal performance in various applications.

Designed for precision and accuracy in electronic measurements

Highly durable construction for long-lasting use

Compact size for easy integration into existing setups

Wide range of operating temperatures for versatile application

Easy to install and use for quick setup and implementation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy