NEOFEU Fall Arrest Block Twin Aluminium (Housing)

Subtotal (1 unit)*

€196.00

(exc. VAT)

€241.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€196.00

*price indicative

RS Stock No.:
452-924
Mfr. Part No.:
NEO020MK
Manufacturer:
NEOFEU
Find similar products by selecting one or more attributes.
Select all

Brand

NEOFEU

Weight Capacity

140kg

Product Type

Fall Arrest Block

Leg Type

Twin

Lifeline Material

Polyamide

Harness Connection

Automatic Swivel Connector with Fall Indicator In Anodised Aluminium

Lifeline Length

2m

Anchorage End Connection

Swivel Anchor Hook On Top Fitted with or Connector

Standards/Approvals

EN 360:2002, RfU 11.060, RFU 11.085, RFU 11.062

Series

MAXI

Case Material

Aluminium (Housing)

RoHS Status: Exempt

COO (Country of Origin):
FR
The NEOFEU fall arrester is fitted with a self retracting high density polyethylene webbing lanyard. Compatible in a horizontal use for a maximum load up to 140 kg. Compatible for a fall factor 2 use. The shock absorber is packaged in a polyester bag. The EN 360 standard applies to self-retracting fall arresters (PPE for fall protection). It ensures the device locks quickly in the event of a fall, absorbs shock, and protects the user.

Certification : EN 360, RfU 11.060 - 11.062 - 11.085

Vertical / horizontal use and fall factor 2

Total length 2 m

Maxi user weight 140 kg

Aluminium housing