NEOFEU Fall Arrest Block Twin Composite Housing Polyamide + Fibre Glass
- RS Stock No.:
- 452-933
- Mfr. Part No.:
- NEO120EVO
- Manufacturer:
- NEOFEU
Subtotal (1 unit)*
€492.70
(exc. VAT)
€606.02
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €492.70 |
*price indicative
- RS Stock No.:
- 452-933
- Mfr. Part No.:
- NEO120EVO
- Manufacturer:
- NEOFEU
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEOFEU | |
| Weight Capacity | 140kg | |
| Product Type | Fall Arrest Block | |
| Leg Type | Twin | |
| Harness Connection | Automatic Swivel Connector On Cable with Fall Indicator | |
| Lifeline Material | Galvanised Steel | |
| Lifeline Length | 12m | |
| Anchorage End Connection | Swivel Anchor Hook On Top Fitted with Automatic Twist Lock Connector In Aluminium | |
| Standards/Approvals | VG11 11.062, REGULATION: 2016/425, EN 360:2002, VG11 11.060 | |
| Series | NEO EDGE / EVO | |
| Case Material | Composite Housing Polyamide + Fibre Glass | |
| Select all | ||
|---|---|---|
Brand NEOFEU | ||
Weight Capacity 140kg | ||
Product Type Fall Arrest Block | ||
Leg Type Twin | ||
Harness Connection Automatic Swivel Connector On Cable with Fall Indicator | ||
Lifeline Material Galvanised Steel | ||
Lifeline Length 12m | ||
Anchorage End Connection Swivel Anchor Hook On Top Fitted with Automatic Twist Lock Connector In Aluminium | ||
Standards/Approvals VG11 11.062, REGULATION: 2016/425, EN 360:2002, VG11 11.060 | ||
Series NEO EDGE / EVO | ||
Case Material Composite Housing Polyamide + Fibre Glass | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The NEOFEU Retractable type fall arrester is equipped with a textile carrying handle to facilitate its transport. It is recommended for both vertical and horizontal use for any user up to 140 kg. The shock absorber on the cable termination is protected by a polyester cover. The EN 360 standard applies to self-retracting fall arresters (PPE for fall protection). It ensures the device locks quickly in the event of a fall, absorbs shock, and protects the user.
Certification : EN 360, RfU 11.060 - 11.062
Vertical and horizontal use
Maxi user weight 140 kg
Static resistance more than 12 kN
Carry handle in textile and elastomer
Related links
- NEOFEU Fall Arrest Block Twin Composite Housing Polyamide + Fibre Glass
- NEOFEU Fall Arrest Block Twin Aluminium (Housing)
- NEOFEU 1.3 m Fall Arrest Fall Arrester Lanyard Eashook Locking Carabiner Twin
- Honeywell Safety Fall Arrest Block Twin Polyamide
- NEOFEU Fall Arrester Single
- NEOFEU with Fall Arrestor Transport Bag, Webbling Sling
- 3M Fall Arrest Block Twin Thermoplastic
- Honeywell Safety Fall Arrest Block Twin Nylon