Molex 1061251110 LC Duplex Fibre Optic Adapter
- RS Stock No.:
- 251-9697
- Mfr. Part No.:
- 1061251110
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save €27.50
View bulk pricing optionsSubtotal (1 unit)*
€22.87
(exc. VAT)
€28.13
(inc. VAT)
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €22.87 | - |
| 10 - 24 | €20.12 | €27.50 |
| 25 - 49 | €19.60 | €81.75 |
| 50 - 99 | €19.07 | €190.00 |
| 100 + | €18.59 | €428.00 |
*price indicative
- RS Stock No.:
- 251-9697
- Mfr. Part No.:
- 1061251110
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Fibre Optic Adapter | |
| Connector Type | LC | |
| Simplex/Duplex | Duplex | |
| Colour | Beige | |
| Housing Material | Polymer | |
| Height | 13.08mm | |
| Width | 15.24mm | |
| Standards/Approvals | EU RoHS China RoHS, EU ELV | |
| Depth | 29.21mm | |
| Series | 106125 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Fibre Optic Adapter | ||
Connector Type LC | ||
Simplex/Duplex Duplex | ||
Colour Beige | ||
Housing Material Polymer | ||
Height 13.08mm | ||
Width 15.24mm | ||
Standards/Approvals EU RoHS China RoHS, EU ELV | ||
Depth 29.21mm | ||
Series 106125 | ||
- COO (Country of Origin):
- CN
The Molex 106125 series LC Fiber optic adapters has a beige body. It has alignment sleeve made of ceramic.
Ferrule Material Ceramic
Gender Female-Female
Related links
- Molex 1061251110 LC Duplex Fibre Optic Adapter
- Molex 106115-2117 LC Duplex Fibre Optic Adapter
- Molex 1061270300 LC Duplex Fibre Optic Adapter
- Molex 1061270150 LC Duplex Fibre Optic Adapter
- Molex 1061270160 LC Duplex Fibre Optic Adapter
- L-Com FOA-550A LC Duplex Fibre Optic Adapter
- Molex 106115-1100 LC to LC Multimode Duplex Fibre Optic Adapter
- Molex 1061152100 LC Multimode Duplex Fibre Optic Adapter
