Molex MPO to to MPO Fibre Optic Cable Polymer, Yellow, 15 m
- RS Stock No.:
- 251-9776
- Mfr. Part No.:
- 885366715
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€215.23
(exc. VAT)
€264.73
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €215.23 |
| 10 - 24 | €209.21 |
| 25 + | €203.60 |
*price indicative
- RS Stock No.:
- 251-9776
- Mfr. Part No.:
- 885366715
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | MPO | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 15m | |
| Connector Type B | MPO | |
| Jacket Colour | Yellow | |
| Standards/Approvals | No | |
| Jacket Material | Polymer | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A MPO | ||
Product Type Fibre Optic Cable | ||
Cable Length 15m | ||
Connector Type B MPO | ||
Jacket Colour Yellow | ||
Standards/Approvals No | ||
Jacket Material Polymer | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Molex 88536 series high-density MTP/MPO and LC connectors, multiple cable configurations and integrated specialty components, Molex data center cable solutions support the integration of high-performance networks while reducing overall system cost and
Operating Temperature: -5 to +70˚C
Ferrule: Zirconia Ceramic
Housing: Plastic
Use With: MPO Adapters/QSFP Transceivers
Designed In: Meters
RoHS: Yes
Related links
- Molex MPO to to MPO Fibre Optic Cable Polymer 15 m
- Molex MPO Female Connector to to MPO Fibre Optic Cable Polymer 3 m
- Molex MPO to to MPO Fibre Optic Cable Polymer 10 m
- Molex MPO to to MPO Fibre Optic Cable Polymer 5 m
- Molex APC Yellow, 3 m
- Molex APC Yellow, 10 m
- Molex APC Yellow, 5 m
- Molex MPO Female Connector to to MPO Fibre Optic Cable Polymer 15 m
