Hirose, 50 500 μm Pitch 40 Way Horizontal Female FPC Connector, Surface Mount
- RS Stock No.:
- 174-2580
- Mfr. Part No.:
- FH50-40S-0.5SH
- Manufacturer:
- Hirose
Subtotal (1 pack of 5 units)*
€19.78
(exc. VAT)
€24.33
(inc. VAT)
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €3.956 | €19.78 |
*price indicative
- RS Stock No.:
- 174-2580
- Mfr. Part No.:
- FH50-40S-0.5SH
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 40 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Contact Position | Bottom | |
| Termination Type | Surface Mount | |
| Orientation | Horizontal | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 50V ac, 50V ac | |
| Minimum Operating Temperature | -55°C | |
| Series | 50 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 40 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Sub Type Easy-On FFC/FPC Connector | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Contact Position Bottom | ||
Termination Type Surface Mount | ||
Orientation Horizontal | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 50V ac, 50V ac | ||
Minimum Operating Temperature -55°C | ||
Series 50 | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Housing Material LCP | ||
- COO (Country of Origin):
- JP
0.5mm Pitch, 3.7mm Height, FPC/FFC Connector with Incomplete Mating and Dust Prevention Features
Avoids incomplete mating with Hiroses unique cam function
Dual beam contact
Secure FPC/FFC retention with raised side-catches
Clear tactile FPC/FFC insertion feeling & temporary holding
Robust and highly reliable actuator retention
Accepts standard FPC/FFC thickness: 0.3±0.05 mm
Supports automatic mounting
Halogen-free
