Siemens 630A Fuse Holder, 1P-Pole, 1.8kV
- RS Stock No.:
- 608-850
- Mfr. Part No.:
- 3NH5473
- Manufacturer:
- Siemens
Subtotal (3 units, in packs of 3)*
€766.14
(exc. VAT)
€942.35
(inc. VAT)
Temporarily out of stock
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €766.14 | €255.38 |
*price indicative
- RS Stock No.:
- 608-850
- Mfr. Part No.:
- 3NH5473
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fuse Holder | |
| Number of Poles | 1 | |
| Standards/Approvals | No | |
| Series | SENTRON | |
| Terminal Type | Bolt Terminal | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Holder | ||
Number of Poles 1 | ||
Standards/Approvals No | ||
Series SENTRON | ||
Terminal Type Bolt Terminal | ||
- COO (Country of Origin):
- CZ
The Siemens SITOR fuse holder designed for high-voltage, high-current semiconductor protection in industrial systems. It supports a rated current of 630 A at up to 1800 V AC or DC, and is configured as a 1-pole unit with bolt terminals and a fixing dimension of 170 mm. It is part of the LV HRC Design family and is ideal for use with NH fuses. It features M10 screw connections, and is suitable for fixed mounting.
Engineered for enhanced durability ensuring long term use
Efficient energy consumption that aligns with eco friendly practices
Versatile integration capabilities with existing systems
User friendly interface designed for ease of operation
Compact design saving valuable space in work environments
Related links
- Eaton 630A Fuse Holder 440V ac, 690 V ac
- Siemens 630A Base Mount Fuse Holder 690V ac
- Socomec 630A Base Mount Fuse Holder 690V
- Eaton 630A Base Mount Fuse Holder 1kV
- Eaton 630A Base Mount Fuse Holder 1.4kV
- Eaton 630A Rail Mount Fuse Holder 690V ac
- Mersen 630A Base Mount Fuse Holder 1500V ac
- Siemens 315A Fuse Holder 690V
