Infineon IR11662STRPBF MOSFET Gate Driver, 4 A 8-Pin 18V, SOIC

Subtotal (1 reel of 2500 units)*

€1,750.00

(exc. VAT)

€2,150.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.70€1,750.00

*price indicative

RS Stock No.:
222-4943
Mfr. Part No.:
IR11662STRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Output Current

4A

Pin Count

8

Fall Time

4.5ns

Package Type

SOIC

Number of Outputs

5

Driver Type

MOSFET

Rise Time

181ns

Minimum Supply Voltage

20V

Maximum Supply Voltage

18V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

125°C

Width

4mm

Length

5mm

Height

1.75mm

Standards/Approvals

No

Series

IR11662S

Mount Type

Surface

Automotive Standard

No

The Infineon 200V Secondary Side High Speed SR Controller in a 8-Lead SOIC Package.

Secondary side high speed SR controller

DCM, CrCM flyback and Resonant half-bridge topologies

200V proprietary IC technology

Max 500KHz switching frequency

Anti-bounce logic and UVLO protection

4A peak turn off drive current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy