Infineon IR2133JTRPBF MOSFET Gate Driver, 500 mA 44-Pin 20V, PLCC
- RS Stock No.:
- 226-6150
- Mfr. Part No.:
- IR2133JTRPBF
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.08
(exc. VAT)
€8.71
(inc. VAT)
In Stock
- 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €7.08 |
| 10 - 24 | €6.73 |
| 25 - 49 | €6.43 |
| 50 - 99 | €6.16 |
| 100 + | €5.74 |
*price indicative
- RS Stock No.:
- 226-6150
- Mfr. Part No.:
- IR2133JTRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 500mA | |
| Pin Count | 44 | |
| Fall Time | 70ns | |
| Package Type | PLCC | |
| Number of Outputs | 6 | |
| Driver Type | MOSFET | |
| Rise Time | 90ns | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 20V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 16mm | |
| Length | 16mm | |
| Height | 4.57mm | |
| Series | IR2133 | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 500mA | ||
Pin Count 44 | ||
Fall Time 70ns | ||
Package Type PLCC | ||
Number of Outputs 6 | ||
Driver Type MOSFET | ||
Rise Time 90ns | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 20V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 16mm | ||
Length 16mm | ||
Height 4.57mm | ||
Series IR2133 | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Infineon IR2133J are high voltage, high speed power MOSFET and IGBT driver with three independent high side and low side referenced output channels for 3-phase applications. Proprietary HVIC technology enable ruggedized monolithic construction. Logic inputs are compatible with CMOS or LSTTL outputs, down to 2.5V logic. An independent operational amplifier provide an analog feedback of bridge current via an external current sense resistor.
Undervoltage lockout for all channel
Over-current shut down turns off all six driver
Independent 3 half-bridge driver
Matched propagation delay for all channel
Related links
- Infineon IR2133JTRPBF MOSFET Gate Driver PLCC
- Infineon IR2132JPBF 500 mA 44-Pin 20V, PLCC
- Infineon IR2235JTRPBF MOSFET Gate Driver SOIC
- Infineon IR2136JTRPBF MOSFET Gate Driver PLCC
- Infineon IR2130PBF MOSFET Gate Driver 6 PDIP
- Infineon IR2111PBF MOSFET Gate Driver 2 PDIP
- Infineon IR2233SPBF MOSFET Gate Driver 6 SOIC-28
- onsemi NCP5106BDR2G MOSFET Gate Driver 2 SOIC
