Infineon IRSM005-800MH, Half Bridge, 80 A 27-Pin 20V, PQFN
- RS Stock No.:
- 258-4015
- Mfr. Part No.:
- IRSM005-800MH
- Manufacturer:
- Infineon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 258-4015
- Mfr. Part No.:
- IRSM005-800MH
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver | |
| Output Current | 80A | |
| Pin Count | 27 | |
| Package Type | PQFN | |
| Fall Time | 35ns | |
| Driver Type | Half Bridge | |
| Rise Time | 37ns | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | IRSM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver | ||
Output Current 80A | ||
Pin Count 27 | ||
Package Type PQFN | ||
Fall Time 35ns | ||
Driver Type Half Bridge | ||
Rise Time 37ns | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series IRSM | ||
Automotive Standard No | ||
The Infineon half-bridge IPM is a general purpose half-bridge with integrated gate driver in an attractive 7x8mm PQFN package. It is a general purpose building block suitable for a variety of low voltage applications where power density is of critical importance.
Under voltage lockout on logic supply
Independent gate drive in phase with logic input
Gate drive supply range from 10V to 20V
Propagation delay matched to defined spec
3.3V, 5V and 15V logic input compatible
RoHS compliant
Related links
- Infineon IRSM005-800MH 80 A 27-Pin 20V, PQFN
- Infineon IRSM005-301MH MOSFET Gate Driver 1 PQFN
- Infineon IRSM005-800MHTR 80 A 27-Pin 225V, PQFN
- Infineon 80 A 27-Pin 225V, PQFN
- Infineon DHP1050N10N5AUMA1 MOSFET Gate Driver 2 PQFN
- Infineon IGI60L2727B1MXUMA1 290 mA 27-Pin 20V, TFLGA
- Infineon IGI60L5050B1MXUMA1 290 mA 27-Pin 20V, TFLGA
- Infineon IGI60L1414B1MXUMA1 290 mA 27-Pin 20V, TFLGA
