Stanley Steel Head Brick Hammer with Rubber Handle, 700 g
- RS Stock No.:
- 562-079
- Mfr. Part No.:
- 1-54-022
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€37.51
(exc. VAT)
€46.14
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.51 |
*price indicative
- RS Stock No.:
- 562-079
- Mfr. Part No.:
- 1-54-022
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Brick Hammer | |
| Hammer Type | Claw Hammer | |
| Head Material | Steel | |
| Head Weight | 700g | |
| Handle Material | Rubber | |
| Overall Length | 315mm | |
| Head Width | 22mm | |
| Standards/Approvals | ASME B107.400 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Brick Hammer | ||
Hammer Type Claw Hammer | ||
Head Material Steel | ||
Head Weight 700g | ||
Handle Material Rubber | ||
Overall Length 315mm | ||
Head Width 22mm | ||
Standards/Approvals ASME B107.400 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The DeWALT Brick One Piece Steel Hammer is designed for heavy-duty tasks involving brick, masonry tile, and concrete block. The hammer features a hardened cutting edge that allows you to score materials before striking, ensuring a clean and even cut. Its one-piece steel construction provides enhanced strength and durability, making it ideal for construction and masonry work. This hammer is a reliable tool for cutting and shaping tough materials with precision.
Blade has a hardened cutting edge designed to score materials before striking for an even cut
Cutting hammer for cutting brick and masonry tile and concrete block
Ergonomically designed handle with Thermo Plastic rubber grip for increased comfort and performance
Faces and edges are ground and polished
Flat striking face with chambered edges
Patented Anti Vibe technology reduces vibration transmitted to wrist and elbow
Related links
- Stanley Steel Head Brick Hammer with Rubber Handle, 700 g
- Stanley Steel Head Claw Hammer with Rubber Handle, 700 g
- Stanley Steel Head Club Hammer with Rubber Handle, 700 g
- Picard Alloy Steel Head Brick Hammer with Tubular Steel Handle, 600 g
- CK Carbon Steel Head Brick Hammer with Steel Handle, 20 oz
- CK Carbon Steel Head Brick Hammer with Steel Handle, 16 oz
- Picard Alloy Steel Head Ball-Pein Hammer with Fibreglass Handle, 700 g
- Picard Steel Head Claw Hammer with Ash Wood Handle, 700 g
