Gedore Forged Alloy Head Club Hammer with Ash Handle, 1 kg
- RS Stock No.:
- 608-643
- Mfr. Part No.:
- 8886990
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 unit)*
€39.43
(exc. VAT)
€48.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.43 |
*price indicative
- RS Stock No.:
- 608-643
- Mfr. Part No.:
- 8886990
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Club Hammer | |
| Hammer Type | Sledge Hammer | |
| Head Weight | 1kg | |
| Head Material | Forged Alloy | |
| Handle Material | Ash | |
| Overall Length | 265mm | |
| Standards/Approvals | DIN 6475 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Club Hammer | ||
Hammer Type Sledge Hammer | ||
Head Weight 1kg | ||
Head Material Forged Alloy | ||
Handle Material Ash | ||
Overall Length 265mm | ||
Standards/Approvals DIN 6475 | ||
RoHS Status: Exempt
The Gedore Club hammer ROTBAND-PLUS is expertly designed for robust striking and demolition tasks, featuring a forged hammer head crafted in compliance with DIN 6475 standards. This tool is equipped with an ergonomic handle available in contoured ash or hickory, ensuring a comfortable grip during use. The addition of a long hardened protective steel sleeve enhances durability, while the tapered collar and fixing plate secure the hammer head to the wood handle, creating a solid unit. With a net weight of 1,288 kg and an optimal total length of 265 mm, it strikes the perfect balance between power and precision, making it an essential tool for professionals and DIY enthusiasts alike.
Forged hammer head meets DIN 6475 standards for reliability
Choice of contoured ash or hickory handle provides user comfort
Long hardened protective steel sleeve increases durability
Tapered collar and fixing plate ensure secure head to handle attachment
Total length of 265 mm facilitates ease of handling
Designed for high working safety and long service life
Exceptional price performance ratio for quality and Value
Related links
- Gedore Forged Alloy Head Club Hammer with Fibreglass Handle, 1 kg
- Gedore Forged Alloy Head Club Hammer with Hickory Wood Handle, 1 kg
- Gedore Forged Alloy Head Club Hammer with Ash Handle, 1.5 kg
- Gedore Forged Alloy Head Club Hammer with Ash Handle, 2 kg
- Gedore Forged Alloy Head Club Hammer with Hickory Wood Handle, 2 kg
- Gedore Forged Alloy Head Club Hammer with Hickory Wood Handle, 1.5 kg
- SAM Forged Alloy Head Club Hammer with Ash Wood Handle, 1.5 kg
- Gedore Forged Alloy Head Engineer Hammer with Hickory Wood Handle, 1 kg
