Gedore Forged Alloy Head Club Hammer with Ash Handle, 1.5 kg

Image representative of range

Subtotal (1 unit)*

€45.36

(exc. VAT)

€55.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€45.36

*price indicative

RS Stock No.:
608-548
Mfr. Part No.:
8887100
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Hammer Type

Sledge Hammer

Product Type

Club Hammer

Head Material

Forged Alloy

Head Weight

1.5kg

Handle Material

Ash

Overall Length

288mm

Standards/Approvals

DIN 6475

RoHS Status: Exempt

The Gedore Club hammer ROTBAND-PLUS is meticulously crafted for strength and precision, serving as an essential tool for both professional craftsmen and DIY enthusiasts. Featuring a robust forged hammer head compliant with DIN 6475 standards, this hammer promises reliability in heavy-duty applications. The innovative design incorporates a contoured handle MADE from either high-quality ash or hickory, ensuring a secure grip and enhanced control. With a total length of 288 mm and a net weight of 1.82 kg, this hammer provides the Ideal balance for effective striking power, making it an indispensable addition to any toolkit.

Forged hammer head conforms to DIN 6475 for exceptional durability

Contoured handle options in ash or hickory offer superior comfort and grip

Incorporates a long hardened protective steel sleeve for added safety

Sleeve, tapered collar, fixing plate, and wood screw create a secure bond between hammer head and handle

Designed to ensure high working safety and a long service life

Excellent price performance ratio, making it accessible for various users

Ideal for a range of applications, from construction to home projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy