Gedore Forged Alloy Head Engineer Hammer with Ash Handle, 1.5 kg

Image representative of range

Subtotal (1 unit)*

€49.96

(exc. VAT)

€61.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€49.96

*price indicative

RS Stock No.:
608-500
Mfr. Part No.:
8587060
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Hammer Type

Engineer Hammer

Product Type

Engineer Hammer

Head Weight

1.5kg

Head Material

Forged Alloy

Handle Material

Ash

Overall Length

380mm

Standards/Approvals

DIN 5111

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Engineers' hammer is designed for precision and durability, making it an Ideal tool for professionals and DIY enthusiasts alike. Crafted with a forged hammer head to DIN 1041 standards, this hammer excels in performance across various tasks. The handle is available in ash or hickory, providing a comfortable grip for prolonged use. Weighing 1500 grams, it offers an effective balance between heft and control, enabling users to maximise their striking power while ensuring accuracy. With a tailored handle length of 380mm, this hammer is convenient for access in tight spaces, reinforcing its versatility across different applications.

Forged hammer head construction ensures exceptional strength and longevity

Available with either ash or hickory handles, catering to user preference and comfort

Designed to DIN 1041 standards for professional reliability

Weighs 1500 grams, providing optimal impact force while retaining control

380mm handle length allows for ease of use in confined areas

Fitted with a tapered collar for improved head protection during use

Manufactured in Germany, assuring high quality craftsmanship and material integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy