Gedore Forged Alloy Head Club Hammer with Ash Handle, 2 kg
- RS Stock No.:
- 602-764
- Mfr. Part No.:
- 8887290
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 unit)*
€48.41
(exc. VAT)
€59.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.41 |
*price indicative
- RS Stock No.:
- 602-764
- Mfr. Part No.:
- 8887290
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Club Hammer | |
| Hammer Type | Sledge Hammer | |
| Head Material | Forged Alloy | |
| Head Weight | 2kg | |
| Handle Material | Ash | |
| Overall Length | 305mm | |
| Standards/Approvals | DIN 6475 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Club Hammer | ||
Hammer Type Sledge Hammer | ||
Head Material Forged Alloy | ||
Head Weight 2kg | ||
Handle Material Ash | ||
Overall Length 305mm | ||
Standards/Approvals DIN 6475 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Gedore Club hammer ROTBAND-PLUS is an essential tool for any professional or DIY enthusiast seeking efficiency and durability. Designed for versatility, this forged hammer is crafted with a robust head conforming to DIN 6475 standards, making it Ideal for heavy-duty applications. With options for either a contoured ash or hickory handle, both meeting DIN 5135 specifications, this hammer guarantees a comfortable grip and optimal control during use. The innovative construction, featuring a hardened handle protective steel sleeve, ensures a secure bond between the hammer head and the handle, promoting high working safety and longevity. This tool adeptly combines performance with a favourable price-performance ratio, making it an indispensable addition to your toolbox.
Forged hammer head designed to DIN 6475 standards ensures durability
Available with a contoured ash or hickory handle for comfortable use
Supports high working safety due to its secure construction
Features a hardened steel sleeve for added protection and wear resistance
Optimally designed with a tapered collar, fixing plate, and wood screw for strong head to handle bond
Provides a long service life, Ideal for both professional tradespeople and DIYers
Best price performance ratio makes it an economical choice for quality
Standardised dimensions ensure compatibility with common applications
Related links
- Gedore Forged Alloy Head Club Hammer with Ash Handle, 1 kg
- Gedore Forged Alloy Head Club Hammer with Ash Handle, 1.5 kg
- Gedore Forged Alloy Head Club Hammer with Hickory Wood Handle, 2 kg
- SAM Forged Alloy Head Club Hammer with Ash Wood Handle, 1.5 kg
- Gedore Forged Alloy Head Club Hammer with Hickory Wood Handle, 1.5 kg
- Gedore Forged Alloy Head Club Hammer with Hickory Wood Handle, 1 kg
- Gedore Forged Alloy Head Club Hammer with Fibreglass Handle, 1 kg
- Gedore Forged Alloy Head Sledge Hammer with Ash Handle, 5 kg
