Gedore Forged Alloy Head Scaling Hammer with Hickory Wood Handle, 300 g
- RS Stock No.:
- 608-487
- Mfr. Part No.:
- 8671950
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€42.40
(exc. VAT)
€52.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.40 |
*price indicative
- RS Stock No.:
- 608-487
- Mfr. Part No.:
- 8671950
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Scaling Hammer | |
| Head Material | Forged Alloy | |
| Head Weight | 300g | |
| Handle Material | Hickory Wood | |
| Overall Length | 300mm | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Scaling Hammer | ||
Head Material Forged Alloy | ||
Head Weight 300g | ||
Handle Material Hickory Wood | ||
Overall Length 300mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Gedore Scaling hammer ROTBAND-PLUS is expertly crafted for precision and efficiency in various applications. Featuring a forged hammer head, this tool is designed to deliver maximum impact while ensuring durability through its high-quality construction. The double-curved hickory handle is reinforced with a long, hardened steel protection sleeve, enhancing safety during use. The innovative design of the tapered collar, fixing plate, and wood screw securely bonds the hammer head to the handle, creating a unified tool that guarantees longevity and robust performance. With its optimal price-performance ratio, this hammer is Ideal for both professional tradespeople and DIY enthusiasts alike, making scaling tasks simpler and more effective.
Forged hammer head provides excellent durability and impact performance
Double curved hickory handle ensures a comfortable grip and reduces vibration
Hardened steel protection sleeve enhances durability and safety during use
Innovative bonding design with tapered collar and fixing plate secures the hammer head to the handle
Total length of 300 mm for extended reach and versatility in various applications
Spare handle option available for continued use and maintenance
Related links
- Gedore Forged Alloy Head Engineer Hammer with Hickory Wood Handle, 300 g
- Gedore Forged Alloy Head Club Hammer with Hickory Wood Handle, 1.5 kg
- Gedore Forged Alloy Head Club Hammer with Hickory Wood Handle, 1 kg
- Gedore Forged Alloy Head Club Hammer with Hickory Wood Handle, 2 kg
- Gedore Forged Alloy Head Engineer Hammer with Hickory Wood Handle, 1 kg
- Gedore Forged Alloy Head Engineer Hammer with Hickory Wood Handle, 800 g
- Gedore Forged Alloy Head Engineer Hammer with Hickory Wood Handle, 2 kg
- Gedore Forged Alloy Head Sledge Hammer with Hickory Wood Handle, 3 kg
