Gedore Forged Alloy Head Engineer Hammer with Hickory Wood Handle, 1 kg
- RS Stock No.:
- 602-645
- Mfr. Part No.:
- 8583660
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 unit)*
€48.49
(exc. VAT)
€59.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.49 |
*price indicative
- RS Stock No.:
- 602-645
- Mfr. Part No.:
- 8583660
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Engineer Hammer | |
| Hammer Type | Engineer Hammer | |
| Head Weight | 1kg | |
| Head Material | Forged Alloy | |
| Handle Material | Hickory Wood | |
| Overall Length | 370mm | |
| Standards/Approvals | DIN 5111 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Engineer Hammer | ||
Hammer Type Engineer Hammer | ||
Head Weight 1kg | ||
Head Material Forged Alloy | ||
Handle Material Hickory Wood | ||
Overall Length 370mm | ||
Standards/Approvals DIN 5111 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Engineers hammer ROTBAND-PLUS is designed for professional use, excelling in demanding tasks where durability and precision are paramount. Featuring a forged hammer head MADE to DIN 1041 standards, this tool ensures high reliability and performance. The doubly contoured hickory handle, crafted to meet DIN 5111 specifications, not only provides a comfortable grip but also enhances safety during use. With an overall length of 370 mm and a head weight of 1000 g, the ROTBAND-PLUS offers excellent balance, making it an indispensable addition to any toolkit for both heavy-duty and intricate applications.
Forged hammer head designed to DIN 1041 standards for enhanced durability
Doubly contoured hickory handle complying with DIN 5111 for superior grip and comfort
Extra long, hardened steel handle protective sleeve for enhanced safety
Innovative sleeve, tapered collar, fixing plate, and wood screw mechanism for secure bonding of head and handle
Optimised for high working safety with a long service life
Offers an exceptional price performance ratio for both amateur and professional users
Total length of 370 mm ensures versatility for various tasks
Related links
- Gedore Forged Alloy Head Engineer Hammer with Hickory Wood Handle, 2 kg
- Gedore Forged Alloy Head Engineer Hammer with Hickory Wood Handle, 1.5 kg
- Gedore Forged Alloy Head Club Hammer with Hickory Wood Handle, 1 kg
- Gedore Forged Alloy Head Engineer Hammer with Hickory Wood Handle, 300 g
- Gedore Forged Alloy Head Engineer Hammer with Hickory Wood Handle, 800 g
- Gedore Forged Alloy Head Club Hammer with Hickory Wood Handle, 1.5 kg
- Gedore Forged Alloy Head Club Hammer with Hickory Wood Handle, 2 kg
- Gedore Forged Alloy Head Sledge Hammer with Hickory Wood Handle, 3 kg
