Gedore Forged Alloy Head Engineer Hammer with Hickory Wood Handle, 1.5 kg
- RS Stock No.:
- 608-510
- Mfr. Part No.:
- 8583740
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 unit)*
€66.73
(exc. VAT)
€82.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.73 |
*price indicative
- RS Stock No.:
- 608-510
- Mfr. Part No.:
- 8583740
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Hammer Type | Engineer Hammer | |
| Product Type | Engineer Hammer | |
| Head Material | Forged Alloy | |
| Head Weight | 1.5kg | |
| Handle Material | Hickory Wood | |
| Overall Length | 385mm | |
| Standards/Approvals | DIN 5111 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Hammer Type Engineer Hammer | ||
Product Type Engineer Hammer | ||
Head Material Forged Alloy | ||
Head Weight 1.5kg | ||
Handle Material Hickory Wood | ||
Overall Length 385mm | ||
Standards/Approvals DIN 5111 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Engineers hammer ROTBAND-PLUS is designed for professionals seeking a reliable tool for heavy-duty tasks. Featuring a forged hammer head crafted to DIN 1041 standards, this hammer is built to perform in demanding environments. The doubly contoured hickory handle, compliant with DIN 5111, is enhanced with a hardened steel protective sleeve, ensuring maximum durability and safety during use. Designed with longevity in mind, the ROTBAND-PLUS combines functionality with a best-in-class price-performance ratio, making it an essential addition to any toolkit.
Forged hammer head designed to DIN 1041 standards for enhanced strength
Doubly contoured hickory handle ensuring a comfortable and secure grip
Hardened steel protective sleeve extends handle life and improves safety
Head and handle are bonded as a single unit for superior performance
High working safety and long service life make it Ideal for professional use
Efficient weight distribution offers better control and stability during use
Compact design with a total length of 385 mm for easy manoeuvrability
Optimised for a variety of applications, from construction to repair work
Related links
- Gedore Forged Alloy Head Club Hammer with Hickory Wood Handle, 1.5 kg
- Gedore Forged Alloy Head Engineer Hammer with Ash Handle, 1.5 kg
- Gedore Forged Alloy Head Engineer Hammer with Hickory Wood Handle, 2 kg
- Gedore Forged Alloy Head Engineer Hammer with Hickory Wood Handle, 1 kg
- Gedore Forged Alloy Head Engineer Hammer with Hickory Wood Handle, 300 g
- Gedore Forged Alloy Head Engineer Hammer with Hickory Wood Handle, 800 g
- Gedore Forged Alloy Head Club Hammer with Ash Handle, 1.5 kg
- Gedore Forged Alloy Head Club Hammer with Hickory Wood Handle, 1 kg
