Gedore Forged Alloy Head Engineer Hammer with Hickory Wood Handle, 2 kg

Image representative of range

Subtotal (1 unit)*

€83.35

(exc. VAT)

€102.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€83.35

*price indicative

RS Stock No.:
608-473
Mfr. Part No.:
8583820
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Hammer Type

Engineer Hammer

Product Type

Engineer Hammer

Head Material

Forged Alloy

Head Weight

2kg

Handle Material

Hickory Wood

Overall Length

410mm

Standards/Approvals

DIN 5111

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Engineer's hammer ROTBAND-PLUS is a robust tool designed for heavy-duty use, Ideal for both professionals and enthusiasts. Crafted with a forged hammerhead to DIN 1041 standards, it provides exceptional durability and performance, making it perfect for demanding tasks in engineering and construction. The hickory handle, designed according to DIN 5111, offers a secure grip while enhancing user safety. Its thoughtfully engineered assembly, including a tapered collar and fixing plate, ensures seamless integration of the hammerhead and handle, resulting in a reliable and long-lasting tool. Whether you're striking metal or performing demolition tasks, this hammer delivers the right balance of weight and control.

Forged hammer head offers enhanced strength and impact resistance

Doubly contoured hickory handle ensures a comfortable grip during use

Extended hardened steel handle protective sleeve provides added durability

ROTBAND PLUS handle join features high working safety for peace of mind

Designed for a long service life, ensuring excellent Value over time

Compact weight of 2000 g while providing optimal striking power

Total length of 410 mm enables improved control for precise work

Wood screw fastening strengthens the bond between head and handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy