Gedore Forged Alloy Head Club Hammer with Hickory Wood Handle, 2 kg
- RS Stock No.:
- 608-529
- Mfr. Part No.:
- 8887610
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 unit)*
€51.05
(exc. VAT)
€62.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.05 |
*price indicative
- RS Stock No.:
- 608-529
- Mfr. Part No.:
- 8887610
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Hammer Type | Sledge Hammer | |
| Product Type | Club Hammer | |
| Head Material | Forged Alloy | |
| Head Weight | 2kg | |
| Handle Material | Hickory Wood | |
| Overall Length | 305mm | |
| Standards/Approvals | DIN 6475 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Hammer Type Sledge Hammer | ||
Product Type Club Hammer | ||
Head Material Forged Alloy | ||
Head Weight 2kg | ||
Handle Material Hickory Wood | ||
Overall Length 305mm | ||
Standards/Approvals DIN 6475 | ||
RoHS Status: Exempt
The Gedore Club hammer ROTBAND-PLUS is an expertly crafted tool designed for maximum efficiency and durability in heavy-duty applications. This hammer features a forged head MADE to DIN 6475 standards and is available with either a contoured ash or hickory handle, ensuring a comfortable grip during use. The innovative design incorporates a long hardened steel sleeve to protect the handle, enhancing safety and extending the tools lifespan. With its robust construction and optimal price-performance ratio, the ROTBAND-PLUS is Ideal for both professional tradespeople and DIY enthusiasts seeking a reliable hammer to tackle a variety of demanding tasks.
Forged hammer head constructed to DIN 6475 standards for superior strength
Available with either contoured ash or hickory handle for enhanced grip and comfort
Includes a long hardened steel sleeve for added protection and improved safety
The tapered collar, fixing plate, and wood screw ensure a secure bond between head and handle
Designed for high working safety, making it suitable for intensive use
Delivers a long service life, ensuring it remains a reliable tool through countless projects
Offers an excellent price performance ratio, making it accessible for various users
Related links
- Gedore Forged Alloy Head Engineer Hammer with Hickory Wood Handle, 2 kg
- Gedore Forged Alloy Head Club Hammer with Hickory Wood Handle, 1.5 kg
- Gedore Forged Alloy Head Club Hammer with Hickory Wood Handle, 1 kg
- Gedore Forged Alloy Head Club Hammer with Ash Handle, 2 kg
- Gedore Forged Alloy Head Engineer Hammer with Hickory Wood Handle, 1 kg
- Gedore Forged Alloy Head Sledge Hammer with Hickory Wood Handle, 3 kg
- Gedore Forged Alloy Head Engineer Hammer with Hickory Wood Handle, 1.5 kg
- Gedore Forged Alloy Head Club Hammer with Ash Handle, 1 kg
