Halder Plastic Head Sledge Hammer with Hickory Wood Handle, 5.35 kg

Subtotal (1 unit)*

€291.73

(exc. VAT)

€358.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€291.73

*price indicative

RS Stock No.:
269-3959
Mfr. Part No.:
HA3027100
Manufacturer:
Halder
Find similar products by selecting one or more attributes.
Select all

Brand

Halder

Product Type

Sledge Hammer

Hammer Type

Sledge Hammer

Head Material

Plastic

Head Weight

5.35kg

Handle Material

Hickory Wood

Overall Length

200mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Halder SUPERCRAFT Sledge Hammer offers an insert combination of rubber composition / superplastic which is an indispensable companion for a large number of applications and is top-selling combination. The cast iron housing with integrated handle protection sleeve provide excellent break resistance.

Ultra durable handle

Great savings in cost and resources

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy