Bahco 600 mm, 4.5 TPI
- RS Stock No.:
- 459-975
- Mfr. Part No.:
- PC-24-TIM
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€41.32
(exc. VAT)
€50.82
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.32 |
*price indicative
- RS Stock No.:
- 459-975
- Mfr. Part No.:
- PC-24-TIM
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Hand Saw | |
| Blade Length | 600mm | |
| Teeth per Inch | 4.5 | |
| Blade Material | Metal | |
| Blade Thickness | 930μm | |
| Standards/Approvals | No | |
| Material Cut | Tanalised Wood, Wet, Timber | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Hand Saw | ||
Blade Length 600mm | ||
Teeth per Inch 4.5 | ||
Blade Material Metal | ||
Blade Thickness 930μm | ||
Standards/Approvals No | ||
Material Cut Tanalised Wood, Wet, Timber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Bahco Hand Saw, 600mm Blade Length, 0.93mm Blade Thickness - PC-24-TIM
This hand saw is designed for manual cutting of timber, including treated and wet material, providing a tool suited to on-site construction and woodworking tasks. It features a metal blade and a two-component screwed handle with a rubberised grip that doubles as an angled marking guide for common 45° and 90° cuts. The tooth geometry permits coarse, Rapid cutting with the blade re-sharpenable using a compatible file.
Features and Benefits:
• 4.5 TPI fleam-toothed profile for Faster material removal
• Metal blade suitable for repetitive push and pull strokes
• Re-sharpenable tooth form using file 272 for extended service life
• Rubberised two-component handle offering improved sawing control
• Handle functions as 45° and 90° marking guide for alignment
• Metal blade suitable for repetitive push and pull strokes
• Re-sharpenable tooth form using file 272 for extended service life
• Rubberised two-component handle offering improved sawing control
• Handle functions as 45° and 90° marking guide for alignment
Applications
• Suitable for cutting tanalised wood on building sites
• Used for wet timber cutting in renovation works
• Ideal for manual crosscuts in construction timber
• Can be used for rough timber sizing before machining
• Suitable for treated wood preparation and trimming
• Used for wet timber cutting in renovation works
• Ideal for manual crosscuts in construction timber
• Can be used for rough timber sizing before machining
• Suitable for treated wood preparation and trimming
What blade maintenance is recommended for prolonged performance?
The tooth set is designed to be fileable and can be maintained using file 272 to restore cutting geometry.
How does the handle assist with cutting accuracy?
The screwed two-component handle includes a rubberised grip and flat faces that act as 45° and 90° marking guides for alignment.
Which stroke direction provides effective cutting force?
The blade is configured to cut efficiently on both push and pull strokes due to its fleam tooth profile.
What timber types is the tool intended to cut?
It is intended for general timber, including treated (tanalised) and wet timber commonly encountered in construction.
