L-Com HDCAM series, 1 m HDMI Cable, - Male HDMI to Male HDMI

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€57.20

(exc. VAT)

€70.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 38 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€57.20
10 +€52.45

*price indicative

RS Stock No.:
287-173
Mfr. Part No.:
HDCAMM-1
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Length

1m

Product Type

HDMI Cable

Connector Type A

HDMI

Connector Type B

HDMI

Connector Gender A

Male

Connector Gender B

Male

Series

HDCAM

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The L-Com premium high definition cable assembly is designed to deliver exceptional audio and video performance. Crafted with robust materials, it features individually shielded twisted pairs and gold plated contacts, ensuring reliable connectivity and superior transmission quality. The cable's overmoulded hood adds durability, making it perfect for various applications. With a sleek PVC jacket, this cable is built to withstand the rigours of everyday use while maintaining flexibility for ease of installation.

Individually shielded twisted pairs enhance signal integrity

Gold plated contacts ensure corrosion resistance and longevity

Overmoulded hood provides extra protection against wear and tear

Tailored for both professional and consumer grade HDMI devices

Tested for continuity to assure reliable performance

Available in various lengths to suit different setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy