Arcol Ohmite Fixed Resistor 63.5 mm 2.5 in
- RS Stock No.:
- 760-411
- Mfr. Part No.:
- RA-T2X-64E
- Manufacturer:
- Arcol Ohmite
Subtotal (1 box of 210 units)*
€740.78
(exc. VAT)
€911.16
(inc. VAT)
Temporarily out of stock
- Shipping from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €740.78 | €3.528 |
*price indicative
- RS Stock No.:
- 760-411
- Mfr. Part No.:
- RA-T2X-64E
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Fixed Resistor | |
| Length | 2.5in | |
| Height | 63.5mm | |
| Series | R Series | |
| Colour | Black | |
| Finish | Black Anodised | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Fixed Resistor | ||
Length 2.5in | ||
Height 63.5mm | ||
Series R Series | ||
Colour Black | ||
Finish Black Anodised | ||
Standards/Approvals RoHS Compliant | ||
The Arcol Ohmite Power resistor SMD is a Compact 0.6 watt wire wound surface mount resistor designed for precise and reliable performance in space-constrained electronic circuits. It offers a standard 1% tolerance, ensuring accurate resistance values for sensitive applications.
Provides 0.6 watt power rating for small circuits
Maintains 1% standard tolerance for precision applications
Offers one of the smallest wire wound designs on the market
Supports surface mount assembly for Compact layouts
Delivers stable performance under thermal stress
Related links
- Arcol Ohmite Fixed Resistor 63.5 mm 2.5 in
- Arcol Ohmite Heatsink TO-220 3°C/W 25 mm 63.5 mm 41.6mm
- Arcol Ohmite Heatsink TEH70 TCH35, 3°C/W 63.5 mm 41.6 mm 25mm
- Arcol Ohmite Heatsink TO-218 3.5°C/W 50.8 mm 42 mm 25mm
- Arcol Ohmite Heatsink TO-247 4.8°C/W 25.4 mm 42 mm 25mm
- Arcol Ohmite Heatsink TO-247 3.9°C/W 38.1 mm 42 mm 25mm
- Arcol Ohmite Fixed Resistor Tape & Reel 800 μm 1.6 mm 500 μm
- Arcol Ohmite Fixed Resistor, Negative Temperature Coefficient Type 10 kΩ 350 μm 1 mm 500 μm
