AAVID THERMALLOY Heatsink, 0.93K/W 85.5 mm 150 mm 49.5mm
- RS Stock No.:
- 712-4364
- Mfr. Part No.:
- 0SA36/150/B
- Manufacturer:
- AAVID THERMALLOY
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 712-4364
- Mfr. Part No.:
- 0SA36/150/B
- Manufacturer:
- AAVID THERMALLOY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| Product Type | Heatsink | |
| Thermal Resistance | 0.93 K/W | |
| Height | 85.5 mm | |
| Length | 150 mm | |
| Width | 49.5 mm | |
| Colour | Black | |
| Fastening | Clip | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
Product Type Heatsink | ||
Thermal Resistance 0.93 K/W | ||
Height 85.5 mm | ||
Length 150 mm | ||
Width 49.5 mm | ||
Colour Black | ||
Fastening Clip | ||
The Max Clip System™ OSA36 Profile
Clip mounting technology offers high reliability
Economic and manufacturing benefits that replace rivets and screws
Simplified and rapid assembly for mounting a semiconductor to the heatsink
Improved performance with the use of special thermal interface materials
Related links
- AAVID THERMALLOY Heatsink Power Semiconductors 1.95K/W 85.5 mm 50 mm 49.5mm
- AAVID THERMALLOY Heatsink 1.55°C/W 75 mm 150 mm 40mm
- AAVID THERMALLOY Heatsink 2.46°C/W 50 mm 150 mm 27mm
- AAVID THERMALLOY Heatsink Thin Components 3.43°C/W 54 mm 150 mm 15mm
- AAVID THERMALLOY Heatsink 0.48°C/W 40 mm 150 mm 200mm
- AAVID THERMALLOY Heatsink 7.37K/W 54 mm 50 mm 15mm
- AAVID THERMALLOY Heatsink, 4.63K/W 54 mm 100 mm 15mm
- AAVID THERMALLOY Heatsink Power Semiconductors 3.12K/W 75 mm 50 mm 34mm
