Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 216-566
- Mfr. Part No.:
- 82H.3/4
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Hex Key | |
| Imperial or Metric | Imperial | |
| Number of Pieces | 1 | |
| Hex Key Size | 3/4in | |
| Shape | L | |
| Tip Type | Hexagon | |
| Short or Long Arm | Short | |
| Finish | Phosphate | |
| Material | Silicon Steel | |
| Model Number | 82H.3/4 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Hex Key | ||
Imperial or Metric Imperial | ||
Number of Pieces 1 | ||
Hex Key Size 3/4in | ||
Shape L | ||
Tip Type Hexagon | ||
Short or Long Arm Short | ||
Finish Phosphate | ||
Material Silicon Steel | ||
Model Number 82H.3/4 | ||
- COO (Country of Origin):
- FR
The Facom 3/4 inch Short Inch Key is crafted from durable silicon steel, ensuring longevity and reliability. It features a phosphate coated finish for enhanced corrosion resistance and improved grip.
Lifetime replacement guarantee
Related links
- Facom 5 piece L Shape Imperial Hex Key Set, 3/8in
- SAM 8 piece L Shape Imperial Hex Key
- Facom L Imperial Hex Key Set, Hex size 2.38 mm
- Facom L Imperial Hex Key Set, Hex size 4.76 mm
- Facom L Shape Metric Hex Key, 17mm
- Facom L Imperial Hex Key Set, Hex size 1/4 in
- Facom L Metric Hex Key Set, Hex size 3 mm
- Wiha Tools 6 piece T Shape Imperial Hex Key Set, 3/32 → 3/16"
