BETA Ball Nose Piece Hexagon Keys
- RS Stock No.:
- 616-751
- Mfr. Part No.:
- 97BTX/SC8
- Manufacturer:
- BETA
Subtotal (1 unit)*
€70.30
(exc. VAT)
€86.47
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.30 |
*price indicative
- RS Stock No.:
- 616-751
- Mfr. Part No.:
- 97BTX/SC8
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hexagon Keys | |
| Unit of Measure | Piece | |
| Shape | Ball Nose | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hexagon Keys | ||
Unit of Measure Piece | ||
Shape Ball Nose | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA ball head offset key wrench set is designed for precise engagement with Torx head screws. Each wrench features a ball end for angled access and an offset design for improved reach in tight spaces. The set includes eight sizes, making it suitable for a wide range of applications. Compact and functional, its ideal for professional and maintenance tasks.
Ball head tips allow angled entry for hard to reach screws
Offset design enhances accessibility and torque application
Supplied in a compact storage clip with locking support
Related links
- BETA 8 piece Ball Nose Metric Hex Key, Hex size 9 → 40 mm
- BETA 9 piece Ball Nose Metric Hex Key, Hex size 1.5 → 10 mm
- BETA 8-Piece Torx Key Set Long Arm
- BETA 8 piece L Metric Hex Key Set, Hex size 10 mm
- BETA 8 piece L Metric Hex Key Set 2 mm 4 mm 6 mm 10 mm
- BETA 8-Piece Ratchet Spanner Set 17 mm 15 mm 13 mm 10 mm, Chrome Vanadium Steel
- Gedore 1 piece Hexagon Key Sets
- Gedore 8 piece Hexagon Key Sets
