Bondhus L Wrench Imperial/Metric Hex Key, Hex size 0.050 in
- RS Stock No.:
- 708-825
- Mfr. Part No.:
- BON15702
- Manufacturer:
- Bondhus
Subtotal (1 pack of 10 units)*
€21.01
(exc. VAT)
€25.84
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €21.01 | €2.101 |
*price indicative
- RS Stock No.:
- 708-825
- Mfr. Part No.:
- BON15702
- Manufacturer:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Product Type | Hex Key | |
| Unit of Measure | Imperial/Metric | |
| Shape | L Wrench | |
| Hex Size | 0.050 in | |
| Overall Length | 72mm | |
| End Type | Hex Ball End | |
| Finish | ProGuard | |
| Material | Steel | |
| Overall Width | 13mm | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Product Type Hex Key | ||
Unit of Measure Imperial/Metric | ||
Shape L Wrench | ||
Hex Size 0.050 in | ||
Overall Length 72mm | ||
End Type Hex Ball End | ||
Finish ProGuard | ||
Material Steel | ||
Overall Width 13mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bessey Ball End L-Wrenches with ProGuard finish are designed for efficiency and ease of use, particularly in tight spaces. These tools excel in inserting screws at a 25° angle, allowing for a swift and precise fit. The unique ball end feature not only enhances speed but also promotes a natural hand and wrist movement, making tasks more comfortable and reducing fatigue. The high torque strength and corrosion-resistant finish ensure durability, making these wrenches Ideal for long-lasting performance. Designed by Bondhus Corporation, this tool is a must-have for any professional or DIY enthusiast looking for reliable tools that deliver excellence even in challenging conditions.
Promotes natural hand and wrist movement for increased comfort
Superior strength and working angle enhance productivity, especially in hard-to-reach areas
High torque resistance ensures effective handling of demanding tasks
Corrosion-resistant finish offers enhanced durability and resistance to wear
Environmentally safe coating provides added grip while resisting solvents
Manufactured from Protanium steel, making it up to 20% stronger than standard grades
These wrenches resist corrosion better than competitor finishes
Related links
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 5.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 24 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 1.27 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7/32 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 9/16 in
