Bondhus Hex inch Hex Key, Hex size 5/64 → 1/4 in
- RS Stock No.:
- 708-832
- Mfr. Part No.:
- BON12589
- Manufacturer:
- Bondhus
Subtotal (1 unit)*
€11.37
(exc. VAT)
€13.99
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.37 |
*price indicative
- RS Stock No.:
- 708-832
- Mfr. Part No.:
- BON12589
- Manufacturer:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Unit of Measure | inch | |
| Product Type | Hex Key | |
| Shape | Hex | |
| Hex Size | 5/64 → 1/4 in | |
| Overall Length | 57μm | |
| End Type | Hex Ball End | |
| Finish | ProGuard | |
| Material | Steel | |
| Overall Width | 38μm | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Unit of Measure inch | ||
Product Type Hex Key | ||
Shape Hex | ||
Hex Size 5/64 → 1/4 in | ||
Overall Length 57μm | ||
End Type Hex Ball End | ||
Finish ProGuard | ||
Material Steel | ||
Overall Width 38μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bessey Hex End T-Handle Sets with ProGuard finish are designed for ultimate performance and durability. Perfect for both professional tradespeople and DIY enthusiasts, these tools feature solid steel handles that provide superior strength and a welded handle/blade connection for enhanced reliability. Their ergonomic handle design ensures a comfortable grip, while the flywheel effect significantly reduces effort and time during use. The smooth, non-porous coating along the blade not only enhances control but also extends the lifespan of the tool, making these T-handle sets an essential addition to any toolkit.
Handle coating extends along the blade for added functionality
Environmentally safe materials offer peace of mind
Up to 20% stronger with improved torque compared to standard tools
Greater wear resistance ensures superior performance in demanding environments
Related links
- Bondhus Hex inch Hex Key, Hex size 9/64 in
- Teng Tools Hex inch Hex Key, Hex size 5/16
- Teng Tools Hex inch Hex Key, Hex size 5/32
- Teng Tools Hex inch Hex Key, Hex size 5/16"
- Teng Tools Hex inch Hex Key, Hex size 5/8
- Teng Tools Hex inch Hex Key, Hex size 5/16 in
- Teng Tools T-Handle inch Hex Key, Hex size 5/32 in
- Teng Tools Hex inch Hex Key, Hex size 7/64
