Bondhus L Wrench Metric Hex Key, Hex size 10 mm
- RS Stock No.:
- 708-846
- Mfr. Part No.:
- BON17099
- Manufacturer:
- Bondhus
Subtotal (1 unit)*
€30.72
(exc. VAT)
€37.79
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.72 |
*price indicative
- RS Stock No.:
- 708-846
- Mfr. Part No.:
- BON17099
- Manufacturer:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | L Wrench | |
| Hex Size | 10 mm | |
| Overall Length | 38μm | |
| End Type | Hex Ball End | |
| Finish | ProGuard | |
| Material | Steel | |
| Overall Width | 95μm | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape L Wrench | ||
Hex Size 10 mm | ||
Overall Length 38μm | ||
End Type Hex Ball End | ||
Finish ProGuard | ||
Material Steel | ||
Overall Width 95μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bessey Ball End L-Wrench Sets are expertly designed for ease of use in a variety of applications. Featuring a unique ball end that allows screws to be engaged at a 25° angle, these tools significantly Streamline the process of inserting fasteners, particularly in tight spaces. The thoughtfully engineered design promotes natural hand and wrist movement, enhancing user comfort and reducing fatigue during extended use. With superior strength and a corrosion-resistant finish, these wrenches ensure ongoing reliability and durability, making them an essential addition for both professionals and DIY enthusiasts alike.
Quickly funnels into screws, saving time during use
Natural hand and wrist movement reduces user fatigue
Enhanced strength compared to standard wrenches
Innovative design enables access to hard-to-reach places
Corrosion-resistant finish is environmentally safe
Increased torque for superior fastening performance
Resists solvents and wear better than competitor tools
Related links
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 10 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 2.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 5/8 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3/4 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 5/16 in
- Bondhus T Metric Hex Key, Hex size 10 mm
- Bondhus T-Handle Metric Hex Key, Hex size 10 mm
- SAM L Metric Hex Key, Hex size 10 mm
