Bondhus L Wrench Imperial/Metric Hex Key, Hex size 2.5 mm

Image representative of range

Subtotal (1 pack of 10 units)*

€22.98

(exc. VAT)

€28.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€22.98€2.298

*price indicative

RS Stock No.:
708-835
Mfr. Part No.:
BON15754
Manufacturer:
Bondhus
Find similar products by selecting one or more attributes.
Select all

Brand

Bondhus

Product Type

Hex Key

Unit of Measure

Imperial/Metric

Shape

L Wrench

Hex Size

2.5 mm

Overall Length

88mm

End Type

Hex Ball End

Finish

ProGuard

Material

Steel

Overall Width

17mm

RoHS Status: Exempt

COO (Country of Origin):
US
The Bessey Ball End L-Wrenches with ProGuard Finish are expertly designed for versatility and efficiency in various applications. These L-wrenches feature a unique ball end that allows for easy insertion of screws at a 25° angle, enabling natural hand and wrist movement while working in tight spaces. The ProGuard finish enhances the tool's durAbility, ensuring it is corrosion-resistant and environmentally safe. With the Ability to deliver up to 20% more strength and resistance to solvents, these tools are essential for both professionals and DIY enthusiasts seeking precision and reliAbility in their projects.

Constructed from high-torque steel for enhanced durability

Environmentally friendly finish ensures safety and reduced wear

Designed to reach hard-to-access areas with ease

Up to 20% stronger than standard grades of steel

Provides twice the corrosion resistance compared to competitor finishes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy