Bondhus L Wrench Imperial/Metric Hex Key, Hex size 10 mm

Image representative of range

Subtotal (1 pack of 5 units)*

€40.63

(exc. VAT)

€49.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€40.63€8.126

*price indicative

RS Stock No.:
708-862
Mfr. Part No.:
BON15776
Manufacturer:
Bondhus
Find similar products by selecting one or more attributes.
Select all

Brand

Bondhus

Product Type

Hex Key

Unit of Measure

Imperial/Metric

Shape

L Wrench

Hex Size

10 mm

Overall Length

171mm

End Type

Hex Ball End

Finish

ProGuard

Material

Steel

Overall Width

39mm

RoHS Status: Exempt

COO (Country of Origin):
US
The Bessey Ball End L-Wrenches with ProGuard Finish are expertly designed tools that enhance your working efficiency. Featuring a ball end, these wrenches allow you to insert into screws at a comfortable 25° angle, facilitating quick access and a natural hand position. This innovative design not only saves time but also provides superior strength, making it easy to reach into tight spaces. Crafted from high-torque steel with a corrosion-resistant finish, these wrenches ensure durability and increased longevity, giving you the confidence that they will withstand rigorous use while maintaining performance.

Quickly funnels tool into screws, saving time during tasks

Allows for natural hand and wrist movement, reducing strain

Superior strength enhances durability and performance

Ideal for hard-to-reach spaces, making them versatile tools

High-torque steel construction provides extended tool life

Corrosion-resistant finish ensures resilience against wear

Environmentally safe finish that resists solvents and enhances grip

Stronger and more torque-efficient compared to standard steel grades

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy