Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3/4 in
- RS Stock No.:
- 708-817
- Mfr. Part No.:
- BON15719
- Manufacturer:
- Bondhus
Image representative of range
Subtotal (1 unit)*
€42.88
(exc. VAT)
€52.74
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.88 |
*price indicative
- RS Stock No.:
- 708-817
- Mfr. Part No.:
- BON15719
- Manufacturer:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Unit of Measure | Imperial/Metric | |
| Product Type | Hex Key | |
| Shape | L Wrench | |
| Hex Size | 3/4 in | |
| Overall Length | 286mm | |
| End Type | Hex Ball End | |
| Finish | ProGuard | |
| Material | Steel | |
| Overall Width | 54mm | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Unit of Measure Imperial/Metric | ||
Product Type Hex Key | ||
Shape L Wrench | ||
Hex Size 3/4 in | ||
Overall Length 286mm | ||
End Type Hex Ball End | ||
Finish ProGuard | ||
Material Steel | ||
Overall Width 54mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bessey Ball End L-Wrenches with ProGuard finish are expertly designed for optimal performance, ensuring that every turn and twist is effortless. Created to work in hard-to-reach spaces, these tools feature a unique ball end that can insert into screws at a 25° angle, naturally accommodating hand and wrist movements. Their superior strength and working angles make them Ideal for both professional tradespeople and DIY enthusiasts alike. Additionally, the environmentally safe corrosion-resistant finish allows for improved grip and durability compared to standard steel, ensuring that you have the right tool at hand for various applications, all while offering the reliability and quality that Bondhus is known for.
Promotes natural hand and wrist movement during use
Superior strength and working angle for demanding tasks
Effective in accessing tight and hard-to-reach spaces
Corrosion-resistant finish is environmentally safe and provides durability
Offers up to 20% more torque and a better grip than standard tools
Five times more corrosion resistant than competitor finishes
Related links
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3/8 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3/16 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3/32 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 5.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 24 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7/32 in
