Bondhus L Wrench Imperial/Metric Hex Key, Hex size 2 mm

Subtotal (1 pack of 10 units)*

€21.22

(exc. VAT)

€26.10

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€21.22€2.122

*price indicative

RS Stock No.:
708-834
Mfr. Part No.:
BON15752
Manufacturer:
Bondhus
Find similar products by selecting one or more attributes.
Select all

Brand

Bondhus

Unit of Measure

Imperial/Metric

Product Type

Hex Key

Shape

L Wrench

Hex Size

2 mm

Overall Length

82mm

End Type

Hex Ball End

Finish

ProGuard

Material

Steel

Overall Width

16mm

RoHS Status: Exempt

COO (Country of Origin):
US
The Bessey Ball End L-Wrenches with ProGuard finish are designed to enhance your work efficiency while providing unparalleled access to hard-to-reach screws. Their unique ball end allows insertion at a 25° angle, enabling quick alignment with screws and facilitating natural hand and wrist movements. Crafted from superior steel with a corrosion-resistant finish, these tools not only deliver high torque but also endure wear and tear better than standard steel grades. With features focused on performance and longevity, these L-wrenches are essential for any toolkit.

Quickly funnels tool into screws, saving time on projects

Allows for natural wrist and hand movement, enhancing user comfort

Superior strength and working angle for improved torque

Easily accesses hard-to-reach places, making complex tasks manageable

Corrosion-resistant finish ensures durability in various environments

Environmentally safe coating provides improved grip and more resistance to solvents

Up to 20% stronger with better tool grip than standard options

Related links