Bondhus L Wrench Imperial/Metric Hex Key, Hex size 1.1/4 in
- RS Stock No.:
- 708-900
- Mfr. Part No.:
- BON12225
- Manufacturer:
- Bondhus
Subtotal (1 unit)*
€113.10
(exc. VAT)
€139.11
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.10 |
*price indicative
- RS Stock No.:
- 708-900
- Mfr. Part No.:
- BON12225
- Manufacturer:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Product Type | Hex Key | |
| Unit of Measure | Imperial/Metric | |
| Shape | L Wrench | |
| Hex Size | 1.1/4 in | |
| Short or Long Arm | Short | |
| Overall Length | 279mm | |
| End Type | Hex | |
| Finish | ProGuard | |
| Material | Steel | |
| Overall Width | 76mm | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Product Type Hex Key | ||
Unit of Measure Imperial/Metric | ||
Shape L Wrench | ||
Hex Size 1.1/4 in | ||
Short or Long Arm Short | ||
Overall Length 279mm | ||
End Type Hex | ||
Finish ProGuard | ||
Material Steel | ||
Overall Width 76mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bessey Hex End Short L-Wrenches are expertly designed to provide exceptional control and precision in various fastening applications. With chamfered tool tips that eliminate burrs, these tools effortlessly seat in screw heads, ensuring efficient and effective torque transfer. Featuring Sharp corners, they significantly enhance grip and reduce the risk of stripping screws. Precision machined for optimum usability, these wrenches are constructed from high torque steel, offering a corrosion-resistant finish that stands up to solvents and daily wear. Ideal for professionals and enthusiasts alike, these wrenches deliver superior performance and durability for all your fastening needs.
Chamfered tool tips ensure easy seating in screw heads while eliminating burrs
Sharp corners provide maximum torque transfer, reducing the likelihood of stripping
Precision machining enhances usability and overall performance
Constructed from high torque steel for exceptional strength and durability
Corrosion-resistant finish offers enhanced protection against wear and solvents
Environmentally safe and provides better grip, resists wear, and is 20% stronger
Superior corrosion resistance compared to standard grades of steel
Related links
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 1.1/2 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 5.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 24 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 1.27 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 0.050 in
