Teng Tools Hexagon Metric Hex Key, Hex size 6 mm
- RS Stock No.:
- 811-058
- Mfr. Part No.:
- 320508
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€6.30
(exc. VAT)
€7.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.30 |
*price indicative
- RS Stock No.:
- 811-058
- Mfr. Part No.:
- 320508
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | Hexagon | |
| Hex Size | 6 mm | |
| Short or Long Arm | Extra Long | |
| Overall Length | 200mm | |
| End Type | Hex | |
| Finish | Black Phosphate | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape Hexagon | ||
Hex Size 6 mm | ||
Short or Long Arm Extra Long | ||
Overall Length 200mm | ||
End Type Hex | ||
Finish Black Phosphate | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools extra long hex key offers a reliable tool for tightening and loosening bolts and screws, designed for enhanced torque and reach in confined spaces.
Individually marked for size to ensure precise fitting
Manufactured from chrome vanadium steel for enhanced durability
Features a black phosphate finish for improved corrosion resistance
Weighs 51 grams, making it lightweight yet sturdy
Dimensions of 32 x 180 mm provide optimal length for access
Related links
- Teng Tools Hexagon Metric Hex Key, Hex size 6 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 4 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 12 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 3 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 17 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 22 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 2 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 16 mm
