Teng Tools Hexagon Metric Hex Key, Hex size 22 mm
- RS Stock No.:
- 809-332
- Mfr. Part No.:
- 310522
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€41.08
(exc. VAT)
€50.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.08 |
*price indicative
- RS Stock No.:
- 809-332
- Mfr. Part No.:
- 310522
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | Hexagon | |
| Hex Size | 22 mm | |
| Overall Length | 200mm | |
| End Type | Hex | |
| Finish | Black Phosphate | |
| Material | Chrome Vanadium | |
| Standards/Approvals | 2936 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape Hexagon | ||
Hex Size 22 mm | ||
Overall Length 200mm | ||
End Type Hex | ||
Finish Black Phosphate | ||
Material Chrome Vanadium | ||
Standards/Approvals 2936 | ||
- COO (Country of Origin):
- TW
The Teng Tools hex key is a metric hexagon key wrench designed for precision. Its ground key ends ensure an exceptional finish for a reliable fit while maintaining durability through high-quality manufacturing.
Individually marked for easy size identification
Crafted from chrome vanadium steel for enhanced durability
Manufactured to DIN 2936 standards for quality assurance
Measures 22mm, suitable for various applications
Related links
- Teng Tools Hexagon Metric Hex Key, Hex size 22 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 4 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 6 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 17 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 3 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 2 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 16 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 12 mm
