Teng Tools Hexagon Metric Hex Key, Hex size 17 mm
- RS Stock No.:
- 809-292
- Mfr. Part No.:
- 310517
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€19.15
(exc. VAT)
€23.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.15 |
*price indicative
- RS Stock No.:
- 809-292
- Mfr. Part No.:
- 310517
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | Hexagon | |
| Hex Size | 17 mm | |
| Overall Length | 160mm | |
| End Type | Hex | |
| Finish | Black Phosphate | |
| Material | Chrome Vanadium | |
| Standards/Approvals | 2936 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape Hexagon | ||
Hex Size 17 mm | ||
Overall Length 160mm | ||
End Type Hex | ||
Finish Black Phosphate | ||
Material Chrome Vanadium | ||
Standards/Approvals 2936 | ||
- COO (Country of Origin):
- TW
The Teng Tools hex key metric tool is essential for precise tasks requiring a 17mm size. Crafted for durability and accuracy, it caters to various applications in automotive and engineering fields.
Individually marked for size, ensuring quick identification
Ground key ends provide better finish and improve fit accuracy
Manufactured from chrome vanadium steel, offering robust durability
Designed to DIN 2936 standards for reliable performance
Related links
- Teng Tools Hexagon Metric Hex Key, Hex size 4 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 6 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 22 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 3 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 2 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 16 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 12 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 4.5 mm
