Teng Tools Hexagon Metric Hex Key, Hex size 12 mm
- RS Stock No.:
- 809-290
- Mfr. Part No.:
- 310512
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€8.44
(exc. VAT)
€10.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.44 |
*price indicative
- RS Stock No.:
- 809-290
- Mfr. Part No.:
- 310512
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | Hexagon | |
| Hex Size | 12 mm | |
| Overall Length | 45mm | |
| End Type | Hex | |
| Finish | Black Phosphate | |
| Material | Chrome Vanadium | |
| Standards/Approvals | 2936 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape Hexagon | ||
Hex Size 12 mm | ||
Overall Length 45mm | ||
End Type Hex | ||
Finish Black Phosphate | ||
Material Chrome Vanadium | ||
Standards/Approvals 2936 | ||
- COO (Country of Origin):
- TW
The Teng Tools hexagon key wrench is designed for precise torque applications. Crafted for durability, this tool is essential for professional and DIY tasks requiring robust performance and accuracy in metric sizes.
Manufactured from chrome vanadium steel for enhanced durability
Ground key ends ensure a better finish and accurate fit
Individually marked sizes for easy identification
Complies with DIN 2936 standards for quality assurance
Related links
- Teng Tools Hexagon Metric Hex Key, Hex size 4 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 6 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 17 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 22 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 3 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 2 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 16 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 4.5 mm
